Filter Your Search
41 - 50 of 20,222,358 results
|
ABLS-25.000MHZ-16-A-4-H-F-T
Abracon Corporation
|
$0.0725 | Yes | Active | 25 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 100 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 60 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | |||
|
ABLS-24.000MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0726 | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | |||
|
ABLS-24.000MHZ-16-B-4-Y-T
Abracon Corporation
|
$0.0726 | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | |||
|
9B-3.6864MAAJ-B
TXC Corporation
|
$0.0780 | Yes | Obsolete | 3.6864 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | TXC CORP | compliant | 8541.60.00.30 | TXC CORPORATION | HC-49S, 2 PIN | ||||
|
ABLS-11.0592MHZ-20-L-4-Q-T
Abracon Corporation
|
$0.0789 | Yes | Active | 11.0592 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -55 °C | 125 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||
|
ABLS-7.3728MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0790 | Yes | Active | 7.3728 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||
|
MCRSD04000F183000RR
SPC Multicomp
|
$0.0830 | Yes | Active | 4 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 18 pF | 11.4mm x 4.7mm x 4.3mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4.3mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.30 | ||||||
|
R26-32.768-12.5
Raltron Electronics Corporation
|
$0.0848 | Yes | Active | 32.768 kHz | 20 ppm | 0.0042 % | 3 PPM/YEAR | 35 kΩ | 12.5 pF | D2.0XH6.5 (mm)/D0.079XH0.256 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D2.0XH6.5 (mm)/D0.079XH0.256 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 | |||||||
|
ABM8-32.000MHZ-9-D1G-T
Abracon Corporation
|
$0.0865 | Yes | Active | 32 MHz | 10 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 40 Ω | 9 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.8mm | ABRACON LLC | compliant | ABRACON | SMD, 4 PIN | ||||
|
MCRSD20000F183000RR
SPC Multicomp
|
$0.0882 | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.3mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4.3mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 |