Parametric results for: VFFE-1K12B16-TR-16.000MHZ under Quartz Crystals

Filter Your Search

11 - 20 of 20,221,959 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABLS-12.288MHZ-20-B-3-H-T
Abracon Corporation
$0.0413 Yes Active 12.288 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 HC/49US (AT49) SMD LOW PROFILE CRYSTAL ABRACON 2023-05-02 09:54:00 670.379 3.96 2654.70084 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-06-27 73 YES 7440-02-0, 7440-48-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object]
ABLS-12.288MHZ-D-3-Y-T
Abracon Corporation
$0.0413 Yes Active 12.288 MHz 25 ppm 0.003 % 5 PPM/FIRST YEAR 50 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 HC/49US (AT49) SMD LOW PROFILE CRYSTAL ABRACON 2023-05-02 09:54:00 670.379 3.96 2654.70084 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 73 YES 7440-02-0, 7440-48-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object]
MCSJK-7U-12.00-10-10-80-B-10
SPC Multicomp
$0.0413 Active 12 MHz 10 ppm 0.001 % 3 PPM/YEAR 80 Ω 10 pF 3.2mm x 2.5mm x 0.7mm 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.7mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50 CRYSTAL, 12MHZ, 10PF, 3.2MM X 2.5MM Multicomp Pro 2024-01-30 06:25:39 3.96 Commercial Extended: -20C to +70C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more
MCSJK-7U-32.00-10-10-60-B-10
SPC Multicomp
$0.0426 Active 32 MHz 10 ppm 0.001 % 3 PPM/YEAR 60 Ω 10 pF 3.2mm x 2.5mm x 0.7mm 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.7mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.60 CRYSTAL, 32MHZ, 10PF, 3.2MM X 2.5MM Multicomp Pro 2024-01-16 11:23:29 3.96 Commercial Extended: -20C to +70C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more
ABLS-3.6864MHZ-20-B-3-H-T
Abracon Corporation
$0.0429 Yes Active 3.6864 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 180 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.30 HC/49US (AT49) SMD LOW PROFILE CRYSTAL ABRACON 2023-05-02 09:54:00 670.379 3.96 2654.70084 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-06-27 73 YES 7440-02-0, 7440-48-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
MCSJK-7U-27.12-10-10-60-B-10
SPC Multicomp
$0.0436 Active 27.12 MHz 10 ppm 0.001 % 3 PPM/YEAR 60 Ω 10 pF 3.2mm x 2.5mm x 0.7mm 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.7mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.60 CRYSTAL, 27.12MHZ, 10PF, 3.2MM X 2.5MM Multicomp Pro 2024-01-16 11:23:29 3.96 Commercial Extended: -20C to +70C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more
ABLS-14.7456MHZ-20-B-3-H-T
Abracon Corporation
$0.0440 Yes Active 14.7456 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 HC/49US (AT49) SMD LOW PROFILE CRYSTAL ABRACON 2023-05-02 09:54:00 670.379 3.96 2654.70084 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-06-27 73 YES 7440-02-0, 7440-48-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object]
ABLS-20.000MHZ-16-A-4-H-T
Abracon Corporation
$0.0462 Yes Active 20 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 40 Ω 16 pF 11.4mm x 4.7mm x 4.2mm 60 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -10 °C 60 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 Inductor Power Shielded/Molded Wirewound... more ABRACON 2023-05-02 09:54:00 670.379 3.96 2654.70084 Commercial Extended: -10C to +60C RoHS 2 (2015/863/EU) 2024-06-27 73 YES 7440-02-0, 7440-48-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object]
AV-37.050MAGV-T
TXC Corporation
$0.0472 Yes Active 37.05 MHz 30 ppm 0.005 % 3 PPM/YEAR 60 Ω 8 pF 3.2mm X 2.5mm X 0.8mm 85 °C PARALLEL - FUNDAMENTAL AEC-Q200 10 µW -40 °C 85 °C SURFACE MOUNT YES 3.2mm X 2.5mm X 0.8mm TXC CORP unknown TXC CORPORATION 2022-01-26 07:28:03 3.96 Industrial: -40C to +85C RoHS 2 (2011/65/EU) DRC Conflict Free CMRT V6.30 SMD, 4 PIN AEC-Q200
ABLS-20.000MHZ-20-D-4-H-T
Abracon Corporation
$0.0481 Yes Active 20 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 40 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 HC/49US (AT49) SMD LOW PROFILE CRYSTAL ABRACON 2023-05-02 09:54:00 670.379 3.96 2654.70084 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 73 YES 7440-02-0, 7440-48-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object]