Filter Your Search
31 - 40 of 20,221,958 results
|
ABLS-4.9152MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0566 Buy | Yes | Active | 4.9152 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 180 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.30 | ABRACON | ||||
|
ABLS-24.000MHZ-12-B-4-Y-T
Abracon Corporation
|
$0.0598 Buy | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 12 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | ||||
|
ABLS-4.9152MHZ-T
Abracon Corporation
|
$0.0623 Buy | Yes | Yes | Active | 4.9152 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 180 Ω | 18 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | compliant | 8541.60.00.30 | ABRACON | ROHS COMPLIANT, SMD, 2 PIN | |||
|
AS-12.000-18-SMD-TR
Raltron Electronics Corporation
|
$0.0641 Buy | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 18 pF | 12.0mm x 4.8mm x 4.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 4.6mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | RALTRON | HC-49, SMD, 2 PIN | ||||
|
ABLS-3.579545MHZ-17-B-4-Y-T
Abracon Corporation
|
$0.0648 Buy | Yes | Active | 3.5795 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 180 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.30 | ABRACON | ||||
|
ABLS-6.000MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0651 Buy | Yes | Active | 6 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
|
ABLS-18.432MHZ-B-4-Y-T
Abracon Corporation
|
$0.0659 Buy | Yes | Active | 18.432 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
|
ABLS-4.000MHZ-B4H-T
Abracon Corporation
|
$0.0661 Buy | Active | unknown | ABRACON | |||||||||||||||||||||||||
|
ABLS-12.000MHZ-B-4-Y-T
Abracon Corporation
|
$0.0670 Buy | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ||||
|
ABLS-24.576MHZ-20-B-4-Y-F-T
Abracon Corporation
|
$0.0671 Buy | Yes | Active | 24.576 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON |