Filter Your Search
71 - 80 of 20,222,357 results
|
R26-32.768-12.5-EXT-5PPM
Raltron Electronics Corporation
|
$0.1219 | Yes | Active | 32.768 kHz | 5 ppm | 0.0122 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | 2.1mm X 6.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 2.1mm X 6.2mm | RALTRON ELECTRONICS CORP | unknown | 8541.60.00.10 | ||||||||
|
FOXSDLF/073-20/TR
Fox Electronics
|
$0.1220 | Yes | Obsolete | 7.3728 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 80 Ω | 20 pF | 11.7mm x 5.0mm x 4.5mm | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 11.7mm x 5.0mm x 4.5mm | FOX ELECTRONICS | compliant | 8541.60.00.50 | HC49SD, SMD, 2 PIN | Fox | |||
|
QCL5.00000F18B23B
QANTEK Technology Corporation
|
$0.1222 | Yes | Contact Manufacturer | 5 MHz | 20 ppm | 0.003 % | 3 PM/YEAR | 100 Ω | 18 pF | 11.05mm x 4.65mm x 3.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 11.05mm x 4.65mm x 3.5mm | QANTEK TECHNOLOGY CORP | unknown | ||||||||
|
ABM11-27.000MHZ-B1U-T
Abracon Corporation
|
$0.1227 | Yes | Active | 27 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | ABRACON LLC | compliant | 8541.60.00.60 | SMD, 4 PIN | ABRACON | |||
|
ABM11-26.000MHZ-B1U-T
Abracon Corporation
|
$0.1227 | Yes | Active | 26 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | 2.0mm x 1.6mm x 0.59mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.59mm | ABRACON LLC | compliant | SMD, 4 PIN | ABRACON | |||||||
|
ABM11-27.000MHZ-D7X-T
Abracon Corporation
|
$0.1227 | Yes | Active | 27 MHz | 15 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | 2.0mm x 1.6mm x 0.59mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.59mm | ABRACON LLC | compliant | SMD, 4 PIN | ABRACON | |||||||
|
FKT26EIHQ0.032768-BAG1K
Abracon Corporation
|
$0.1235 | Yes | Active | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/YEAR | 50 kΩ | 12.5 pF | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BAG | 1 µW | e2 | -20 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | ABRACON LLC | compliant | ABRACON | |||||
|
ABM3-13.560MHZ-B2-T
Abracon Corporation
|
$0.1236 | No | Yes | Active | 13.56 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 18 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | ROHS COMPLIANT, CERAMIC, HERMETIC SEALED, MINIATURE, SMD, 2 PIN | ABRACON | ||
|
AS-11.0592-18-SMD-TR
Raltron Electronics Corporation
|
$0.1244 | Yes | Active | 11.0592 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 18 pF | 12.0mm x 4.8mm x 4.0mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12.0mm x 4.8mm x 4.0mm | RALTRON ELECTRONICS CORP | compliant | SMD, 2 PIN | ||||||
|
ABLS-12.288MHZ-D-4-Y-T
Abracon Corporation
|
$0.1251 | Yes | Active | 12.288 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON |