Filter Your Search
51 - 60 of 20,222,357 results
|
AB-7.3728MHZ-B2
Abracon Corporation
|
$0.1075 | Yes | Active | 7.3728 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.5mm x 5mm x 13.46mm | 70 °C | PARALLEL - FUNDAMENTAL | AT, BT CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm x 5mm x 13.46mm | ABRACON LLC | HC49/U, 2 PIN | compliant | ABRACON | |||||
|
MCRSD04000F183000RR
SPC Multicomp
|
$0.1078 | Yes | Active | 4 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 18 pF | 11.4mm x 4.7mm x 4.3mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4.3mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.30 | ||||||||
|
R38-32.768-12.5
Raltron Electronics Corporation
|
$0.1099 | Yes | Active | 32.768 kHz | 20 ppm | 0.0042 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D3.1XH8.2 (mm)/D0.122XH0.323 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -20 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | D3.1XH8.2 (mm)/D0.122XH0.323 (inch) | RALTRON ELECTRONICS CORP | HALOGEN FREE, ROHS AND REACH COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | ||||||
|
ABLS-16.000MHZ-D-3-Y-T
Abracon Corporation
|
$0.1112 | Yes | Active | 16 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | ABRACON | 8541.60.00.50 | ||||
|
FOXSDLF/040/TR
Fox Electronics
|
$0.1120 | Yes | Obsolete | 4 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 200 Ω | 20 pF | 11.7mm x 5.0mm x 4.5mm | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 11.7mm x 5.0mm x 4.5mm | FOX ELECTRONICS | HC49SD, SMD, 2 PIN | compliant | Fox | 8541.60.00.30 | EAR99 | |||
|
AS-4.000-20-SMD-TR
Raltron Electronics Corporation
|
$0.1132 | Yes | Yes | Active | 4 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 130 Ω | 20 pF | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | RALTRON ELECTRONICS CORP | ROHS COMPLIANT, HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.30 | ||||
|
MCSJK-6G-8.00-16-30-80-B-30
SPC Multicomp
|
$0.1132 | Active | 8 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 16 pF | 6.0mm x 3.5mm x 1.0mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 6.0mm x 3.5mm x 1.0mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | ||||||||||
|
ABM11-27.120MHZ-B1U-T
Abracon Corporation
|
$0.1142 | Yes | Active | 27.12 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | 2.0mm x 1.6mm x 0.59mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.59mm | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON | ||||||||
|
CFS-20632768DZFB
Citizen Finedevice Co Ltd
|
$0.1150 | Yes | Active | 32.768 kHz | 20 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | e2 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | CITIZEN FINEDEVICE CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | EAR99 | ||||
|
MCSJK-7E-32.00-10-10-60-B-10
SPC Multicomp
|
$0.1155 | Active | 32 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 2.55mm x 2.05mm x 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.55mm x 2.05mm x 0.55mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.60 |