Parametric results for: 哪里能做假建筑资质许可证Q2296993243咨询 under Quartz Crystals

Filter Your Search

1 - 10 of 20,222,357 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABLS-3.6864MHZ-B4H-T
Abracon Corporation
$0.0301 Yes Active 3.6864 MHz 30 ppm 0.0035 % 180 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC ROHS COMPLIANT, SMD, 2 PIN compliant 8541.60.00.30 ABRACON
XT9SNLANA10M
Vishay Intertechnologies
$0.0337 Yes Active 10 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 80 Ω L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT; BULK 100 µW e2 -10 °C 70 °C THROUGH HOLE MOUNT NO Tin/Copper (Sn/Cu) L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) VISHAY INTERTECHNOLOGY INC unknown Vishay
ABLS-24.000MHZ-20-B-3-H-T
Abracon Corporation
$0.0382 Yes Active 24 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 40 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON
ABLS-24.576MHZ-20-B-3-H-F-T
Abracon Corporation
$0.0389 Yes Active 24.576 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 100 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - 3RD OVERTONE AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON
ABLS-12.000MHZ-20-B-3-H-T
Abracon Corporation
$0.0402 Yes Active 12 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
ABM11AIG-32.000MHZ-4Z-T
Abracon Corporation
$0.0411 Yes Active 32 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 80 Ω 10 pF 2.0mm X 1.6mm X 0.55mm 125 °C PARALLEL - FUNDAMENTAL AEC-Q200; TS16949 10 µW e4 -40 °C 125 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 2.0mm X 1.6mm X 0.55mm ABRACON LLC compliant 8541.60.00.60 ABRACON
MCSJK-7U-16.00-10-10-80-B-10
SPC Multicomp
$0.0412 Active 16 MHz 10 ppm 0.001 % 3 PPM/YEAR 80 Ω 10 pF 3.2mm x 2.5mm x 0.7mm 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.7mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50
ABLS-3.6864MHZ-20-B-3-H-T
Abracon Corporation
$0.0429 Yes Active 3.6864 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 180 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.30 ABRACON
ABLS-3.579545MHZ-B-3-H-T
Abracon Corporation
$0.0440 Yes Active 3.5795 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 180 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC HC/49US, SMD, 2 PIN compliant 8541.60.00.30 ABRACON
ABLS-12.288MHZ-20-B-3-H-T
Abracon Corporation
$0.0440 Yes Active 12.288 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON