Parametric results for: 哪里可以做假渣打银行转账回执单Q229699324... under Quartz Crystals

Filter Your Search

81 - 90 of 20,222,357 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CFS-20632768DZBB
Citizen Finedevice Co Ltd
$0.1257 Yes Yes Active 32.768 kHz 20 ppm 0.0069 % 3 PPM/FIRST YEAR 35 kΩ 6 pF D2.0XH6.0 (mm)/D0.079XH0.236 (inch) 70 °C PARALLEL - FUNDAMENTAL BULK 1 µW e2 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Copper (Sn/Cu) D2.0XH6.0 (mm)/D0.079XH0.236 (inch) CITIZEN FINEDEVICE CO LTD compliant EAR99 8541.60.00.10
ABLS-12.000MHZ-30-A-4-H-T
Abracon Corporation
$0.1260 Yes Active 12 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 30 pF 11.4mm x 4.7mm x 4.2mm 60 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -10 °C 60 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
AS-12.000-20
Raltron Electronics Corporation
$0.1281 Active 20 MHz 30 ppm 0.005 % 5 PPM/YEAR 60 Ω 20 pF L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) RALTRON ELECTRONICS CORP compliant 8541.60.00.50
ABM8-20.000MHZ-10-B1U-T
Abracon Corporation
$0.1290 Yes Yes Active 20 MHz 10 ppm 0.001 % 3 PPM/FIRST YEAR 50 Ω 10 pF 3.2mm X 2.5mm X 0.8mm 70 °C PARALLEL - FUNDAMENTAL 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm X 2.5mm X 0.8mm ABRACON LLC compliant 8541.60.00.50 ABRACON SMD, 4 PIN
ABM11-48.000MHZ-D7X-T
Abracon Corporation
$0.1292 Yes Active 48 MHz 15 ppm 0.002 % 5 PPM/FIRST YEAR 60 Ω 10 pF 2.0mm x 1.6mm x 0.59mm 85 °C PARALLEL - FUNDAMENTAL 10 µW -40 °C 85 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.59mm ABRACON LLC compliant ABRACON SMD, 4 PIN
ABLS-20.000MHZ-16-A-4-H-T
Abracon Corporation
$0.1319 Yes Active 20 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 40 Ω 16 pF 11.4mm x 4.7mm x 4.2mm 60 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -10 °C 60 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
AS-25.000-18-F-SMD-TR
Raltron Electronics Corporation
$0.1321 Yes Yes Active 25 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 18 pF 12.0mm x 4.8mm x 4.0mm 70 °C PARALLEL - FUNDAMENTAL 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 12.0mm x 4.8mm x 4.0mm RALTRON ELECTRONICS CORP compliant 8541.60.00.60 SMD, 2 PIN
FOXSDLF/120-20/TR
Fox Electronics
$0.1350 Yes Obsolete 12 MHz 30 ppm 0.005 % 3 PPM/YEAR 60 Ω 20 pF 11.7mm x 5.0mm x 4.5mm 70 °C PARALLEL - FUNDAMENTAL TR, 13 INCH 100 µW e1 -20 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 11.7mm x 5.0mm x 4.5mm FOX ELECTRONICS compliant 8541.60.00.50 Fox HC49SD, SMD, 2 PIN
FOXSDLF/080-20/TR
Fox Electronics
$0.1350 Yes Obsolete 8 MHz 30 ppm 0.005 % 3 PPM/YEAR 80 Ω 20 pF 11.7mm x 5.0mm x 4.5mm 70 °C PARALLEL - FUNDAMENTAL TR, 13 INCH 100 µW e1 -20 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 11.7mm x 5.0mm x 4.5mm FOX ELECTRONICS compliant EAR99 8541.60.00.50 Fox HC49SD, SMD, 2 PIN
FOXSDLF/049-20/TR
Fox Electronics
$0.1350 Yes Obsolete 4.9152 MHz 30 ppm 0.005 % 3 PPM/YEAR 150 Ω 20 pF 11.7mm x 5.0mm x 4.5mm 70 °C PARALLEL - FUNDAMENTAL TR, 13 INCH 100 µW e1 -20 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 11.7mm x 5.0mm x 4.5mm FOX ELECTRONICS compliant 8541.60.00.30 Fox HC49SD, SMD, 2 PIN