Filter Your Search
81 - 90 of 20,222,357 results
|
FOXSDLF/120-20/TR
Fox Electronics
|
$0.1350 | Yes | Obsolete | 12 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 20 pF | 11.7mm x 5.0mm x 4.5mm | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 11.7mm x 5.0mm x 4.5mm | FOX ELECTRONICS | HC49SD, SMD, 2 PIN | compliant | 8541.60.00.50 | Fox | ||||
|
FOXSDLF/080-20/TR
Fox Electronics
|
$0.1350 | Yes | Obsolete | 8 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 80 Ω | 20 pF | 11.7mm x 5.0mm x 4.5mm | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 11.7mm x 5.0mm x 4.5mm | FOX ELECTRONICS | HC49SD, SMD, 2 PIN | compliant | 8541.60.00.50 | Fox | EAR99 | |||
|
FOXSDLF/049-20/TR
Fox Electronics
|
$0.1350 | Yes | Obsolete | 4.9152 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 150 Ω | 20 pF | 11.7mm x 5.0mm x 4.5mm | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 11.7mm x 5.0mm x 4.5mm | FOX ELECTRONICS | HC49SD, SMD, 2 PIN | compliant | 8541.60.00.30 | Fox | ||||
|
ABLS-18.432MHZ-20-D-4-H-T
Abracon Corporation
|
$0.1354 | Yes | Active | 18.432 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||||
|
AS-40.000-18-F-EXT-SMD-TR
Raltron Electronics Corporation
|
$0.1356 | Yes | Active | 40 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 18 pF | 12.0mm x 4.8mm x 4.0mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 4.0mm | RALTRON ELECTRONICS CORP | SMD, 2 PIN | compliant | |||||||
|
ABLS-12.288MHZ-D-4-Y-T
Abracon Corporation
|
$0.1364 | Yes | Active | 12.288 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||||
|
AS-30.000-10-F-2020-EXT-SMD-TR
Raltron Electronics Corporation
|
$0.1377 | Yes | Active | 30 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 10 pF | 12.0mm x 4.8mm x 4.0mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 4.0mm | RALTRON ELECTRONICS CORP | SMD, 2 PIN | unknown | ||||||||
|
AS-14.7456-18-EXT-SMD-TR
Raltron Electronics Corporation
|
$0.1377 | Yes | Yes | Active | 14.7456 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 18 pF | 12.0mm x 4.8mm x 4.6mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12.0mm x 4.8mm x 4.6mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||
|
AS-16.000-20-SMD-TR
Raltron Electronics Corporation
|
$0.1387 | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | 12.0mm x 4.8mm x 4.0mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12.0mm x 4.8mm x 4.0mm | RALTRON ELECTRONICS CORP | SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
AS-6.000-12-2020-EXT-SMD-TR
Raltron Electronics Corporation
|
$0.1387 | Yes | Active | 6 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 100 Ω | 12 pF | 11.5mm x 4.83mm x 4.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 300 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | 11.5mm x 4.83mm x 4.5mm | RALTRON ELECTRONICS CORP | SMD, 2 PIN | unknown |