Filter Your Search
81 - 90 of 20,222,357 results
|
CFS-20632768DZBB
Citizen Finedevice Co Ltd
|
$0.1257 | Yes | Yes | Active | 32.768 kHz | 20 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 35 kΩ | 6 pF | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | e2 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | CITIZEN FINEDEVICE CO LTD | compliant | EAR99 | 8541.60.00.10 | ||||
|
ABLS-12.000MHZ-30-A-4-H-T
Abracon Corporation
|
$0.1260 | Yes | Active | 12 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 30 pF | 11.4mm x 4.7mm x 4.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||||
|
AS-12.000-20
Raltron Electronics Corporation
|
$0.1281 | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | ||||||||||
|
ABM8-20.000MHZ-10-B1U-T
Abracon Corporation
|
$0.1290 | Yes | Yes | Active | 20 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 50 Ω | 10 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.8mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | SMD, 4 PIN | ||||
|
ABM11-48.000MHZ-D7X-T
Abracon Corporation
|
$0.1292 | Yes | Active | 48 MHz | 15 ppm | 0.002 % | 5 PPM/FIRST YEAR | 60 Ω | 10 pF | 2.0mm x 1.6mm x 0.59mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.59mm | ABRACON LLC | compliant | ABRACON | SMD, 4 PIN | ||||||||
|
ABLS-20.000MHZ-16-A-4-H-T
Abracon Corporation
|
$0.1319 | Yes | Active | 20 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||||
|
AS-25.000-18-F-SMD-TR
Raltron Electronics Corporation
|
$0.1321 | Yes | Yes | Active | 25 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 18 pF | 12.0mm x 4.8mm x 4.0mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12.0mm x 4.8mm x 4.0mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | SMD, 2 PIN | |||||
|
FOXSDLF/120-20/TR
Fox Electronics
|
$0.1350 | Yes | Obsolete | 12 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 20 pF | 11.7mm x 5.0mm x 4.5mm | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 11.7mm x 5.0mm x 4.5mm | FOX ELECTRONICS | compliant | 8541.60.00.50 | Fox | HC49SD, SMD, 2 PIN | ||||
|
FOXSDLF/080-20/TR
Fox Electronics
|
$0.1350 | Yes | Obsolete | 8 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 80 Ω | 20 pF | 11.7mm x 5.0mm x 4.5mm | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 11.7mm x 5.0mm x 4.5mm | FOX ELECTRONICS | compliant | EAR99 | 8541.60.00.50 | Fox | HC49SD, SMD, 2 PIN | |||
|
FOXSDLF/049-20/TR
Fox Electronics
|
$0.1350 | Yes | Obsolete | 4.9152 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 150 Ω | 20 pF | 11.7mm x 5.0mm x 4.5mm | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 11.7mm x 5.0mm x 4.5mm | FOX ELECTRONICS | compliant | 8541.60.00.30 | Fox | HC49SD, SMD, 2 PIN |