Parametric results for: 作假雪城大学毕业证Q2296993243咨询 under Quartz Crystals

Filter Your Search

81 - 90 of 20,222,357 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FOXSDLF/120-20/TR
Fox Electronics
$0.1350 Yes Obsolete 12 MHz 30 ppm 0.005 % 3 PPM/YEAR 60 Ω 20 pF 11.7mm x 5.0mm x 4.5mm 70 °C PARALLEL - FUNDAMENTAL TR, 13 INCH 100 µW e1 -20 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 11.7mm x 5.0mm x 4.5mm FOX ELECTRONICS HC49SD, SMD, 2 PIN compliant 8541.60.00.50 Fox
FOXSDLF/080-20/TR
Fox Electronics
$0.1350 Yes Obsolete 8 MHz 30 ppm 0.005 % 3 PPM/YEAR 80 Ω 20 pF 11.7mm x 5.0mm x 4.5mm 70 °C PARALLEL - FUNDAMENTAL TR, 13 INCH 100 µW e1 -20 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 11.7mm x 5.0mm x 4.5mm FOX ELECTRONICS HC49SD, SMD, 2 PIN compliant 8541.60.00.50 Fox EAR99
FOXSDLF/049-20/TR
Fox Electronics
$0.1350 Yes Obsolete 4.9152 MHz 30 ppm 0.005 % 3 PPM/YEAR 150 Ω 20 pF 11.7mm x 5.0mm x 4.5mm 70 °C PARALLEL - FUNDAMENTAL TR, 13 INCH 100 µW e1 -20 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 11.7mm x 5.0mm x 4.5mm FOX ELECTRONICS HC49SD, SMD, 2 PIN compliant 8541.60.00.30 Fox
ABLS-18.432MHZ-20-D-4-H-T
Abracon Corporation
$0.1354 Yes Active 18.432 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 40 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
AS-40.000-18-F-EXT-SMD-TR
Raltron Electronics Corporation
$0.1356 Yes Active 40 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 18 pF 12.0mm x 4.8mm x 4.0mm 85 °C PARALLEL - FUNDAMENTAL 1 mW e3 -40 °C 85 °C SURFACE MOUNT YES MATTE TIN 12.0mm x 4.8mm x 4.0mm RALTRON ELECTRONICS CORP SMD, 2 PIN compliant
ABLS-12.288MHZ-D-4-Y-T
Abracon Corporation
$0.1364 Yes Active 12.288 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 50 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
AS-30.000-10-F-2020-EXT-SMD-TR
Raltron Electronics Corporation
$0.1377 Yes Active 30 MHz 20 ppm 0.002 % 5 PPM/YEAR 40 Ω 10 pF 12.0mm x 4.8mm x 4.0mm 85 °C PARALLEL - FUNDAMENTAL 100 µW -40 °C 85 °C SURFACE MOUNT YES MATTE TIN 12.0mm x 4.8mm x 4.0mm RALTRON ELECTRONICS CORP SMD, 2 PIN unknown
AS-14.7456-18-EXT-SMD-TR
Raltron Electronics Corporation
$0.1377 Yes Yes Active 14.7456 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 18 pF 12.0mm x 4.8mm x 4.6mm 85 °C PARALLEL - FUNDAMENTAL 500 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 12.0mm x 4.8mm x 4.6mm RALTRON ELECTRONICS CORP HC-49, SMD, 2 PIN compliant 8541.60.00.50
AS-16.000-20-SMD-TR
Raltron Electronics Corporation
$0.1387 Yes Active 16 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 20 pF 12.0mm x 4.8mm x 4.0mm 70 °C PARALLEL - FUNDAMENTAL 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 12.0mm x 4.8mm x 4.0mm RALTRON ELECTRONICS CORP SMD, 2 PIN compliant 8541.60.00.50
AS-6.000-12-2020-EXT-SMD-TR
Raltron Electronics Corporation
$0.1387 Yes Active 6 MHz 20 ppm 0.002 % 5 PPM/YEAR 100 Ω 12 pF 11.5mm x 4.83mm x 4.5mm 85 °C PARALLEL - FUNDAMENTAL 300 µW -40 °C 85 °C SURFACE MOUNT YES MATTE TIN 11.5mm x 4.83mm x 4.5mm RALTRON ELECTRONICS CORP SMD, 2 PIN unknown