Filter Your Search
71 - 80 of 20,222,358 results
![]() |
ABLS-20.000MHZ-16-A-4-H-T
Abracon Corporation
|
$0.1082 | Yes | Active | 20 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||||
|
R38-32.768-12.5
Raltron Electronics Corporation
|
$0.1099 | Yes | Active | 32.768 kHz | 20 ppm | 0.0042 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D3.1XH8.2 (mm)/D0.122XH0.323 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -20 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | D3.1XH8.2 (mm)/D0.122XH0.323 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 | HALOGEN FREE, ROHS AND REACH COMPLIANT PACKAGE-2 | ||||||
![]() |
ABLS-11.0592MHZ-20-L-4-Q-T
Abracon Corporation
|
$0.1108 | Yes | Active | 11.0592 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -55 °C | 125 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||||
|
AS-11.0592-18-SMD-TR
Raltron Electronics Corporation
|
$0.1118 | Yes | Active | 11.0592 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 18 pF | 12.0mm x 4.8mm x 4.0mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12.0mm x 4.8mm x 4.0mm | RALTRON ELECTRONICS CORP | compliant | SMD, 2 PIN | |||||||
|
FOXSDLF/040/TR
Fox Electronics
|
$0.1120 | Yes | Obsolete | 4 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 200 Ω | 20 pF | 11.7mm x 5.0mm x 4.5mm | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 11.7mm x 5.0mm x 4.5mm | FOX ELECTRONICS | compliant | 8541.60.00.30 | Fox | HC49SD, SMD, 2 PIN | EAR99 | |||
![]() |
ABLS-7.3728MHZ-D-4-Y-T
Abracon Corporation
|
$0.1122 | Yes | Active | 7.3728 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||||
|
AS-4.000-20-SMD-TR
Raltron Electronics Corporation
|
$0.1132 | Yes | Yes | Active | 4 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 130 Ω | 20 pF | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.30 | ROHS COMPLIANT, HC-49/US, SMD, 2 PIN | ||||
|
MCSJK-6G-8.00-16-30-80-B-30
SPC Multicomp
|
$0.1132 | Active | 8 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 16 pF | 6.0mm x 3.5mm x 1.0mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 6.0mm x 3.5mm x 1.0mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | ||||||||||
![]() |
ABM11-27.120MHZ-B1U-T
Abracon Corporation
|
$0.1142 | Yes | Active | 27.12 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | 2.0mm x 1.6mm x 0.59mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.59mm | ABRACON LLC | compliant | ABRACON | SMD, 4 PIN | ||||||||
![]() |
ABLS-11.0592MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.1155 | Yes | Active | 11.0592 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON |