Parametric results for: 买个车辆登记证书多少钱Q2296993243咨询 under Quartz Crystals

Filter Your Search

71 - 80 of 20,222,357 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABM11-26.000MHZ-B1U-T
Abracon Corporation
$0.1227 Yes Active 26 MHz 10 ppm 0.001 % 5 PPM/FIRST YEAR 100 Ω 10 pF 2.0mm x 1.6mm x 0.59mm 70 °C PARALLEL - FUNDAMENTAL 10 µW -20 °C 70 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.59mm ABRACON LLC SMD, 4 PIN compliant ABRACON
ABM3-13.560MHZ-B2-T
Abracon Corporation
$0.1236 No Yes Active 13.56 MHz 20 ppm 0.005 % 5 PPM/YEAR 60 Ω 18 pF L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) 70 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) ABRACON LLC ROHS COMPLIANT, CERAMIC, HERMETIC SEALED, MINIATURE, SMD, 2 PIN compliant ABRACON 8541.60.00.50
AS-11.0592-18-SMD-TR
Raltron Electronics Corporation
$0.1244 Yes Active 11.0592 MHz 30 ppm 0.005 % 5 PPM/YEAR 50 Ω 18 pF 12.0mm x 4.8mm x 4.0mm 70 °C PARALLEL - FUNDAMENTAL 500 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 12.0mm x 4.8mm x 4.0mm RALTRON ELECTRONICS CORP SMD, 2 PIN compliant
ABLS-12.000MHZ-B-4-Y-T
Abracon Corporation
$0.1245 Yes Active 12 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 50 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant ABRACON 8541.60.00.50
ABLS-14.7456MHZ-20-B-3-H-T
Abracon Corporation
$0.1253 Yes Active 14.7456 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant ABRACON 8541.60.00.50
AS-12.000-20
Raltron Electronics Corporation
$0.1281 Active 20 MHz 30 ppm 0.005 % 5 PPM/YEAR 60 Ω 20 pF L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) RALTRON ELECTRONICS CORP compliant 8541.60.00.50
ABM8-20.000MHZ-10-B1U-T
Abracon Corporation
$0.1290 Yes Yes Active 20 MHz 10 ppm 0.001 % 3 PPM/FIRST YEAR 50 Ω 10 pF 3.2mm X 2.5mm X 0.8mm 70 °C PARALLEL - FUNDAMENTAL 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm X 2.5mm X 0.8mm ABRACON LLC SMD, 4 PIN compliant ABRACON 8541.60.00.50
ABM11-48.000MHZ-D7X-T
Abracon Corporation
$0.1292 Yes Active 48 MHz 15 ppm 0.002 % 5 PPM/FIRST YEAR 60 Ω 10 pF 2.0mm x 1.6mm x 0.59mm 85 °C PARALLEL - FUNDAMENTAL 10 µW -40 °C 85 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.59mm ABRACON LLC SMD, 4 PIN compliant ABRACON
AS-25.000-18-F-SMD-TR
Raltron Electronics Corporation
$0.1321 Yes Yes Active 25 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 18 pF 12.0mm x 4.8mm x 4.0mm 70 °C PARALLEL - FUNDAMENTAL 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 12.0mm x 4.8mm x 4.0mm RALTRON ELECTRONICS CORP SMD, 2 PIN compliant 8541.60.00.60
CFS-20632768DZBB
Citizen Finedevice Co Ltd
$0.1322 Yes Yes Active 32.768 kHz 20 ppm 0.0069 % 3 PPM/FIRST YEAR 35 kΩ 6 pF D2.0XH6.0 (mm)/D0.079XH0.236 (inch) 70 °C PARALLEL - FUNDAMENTAL BULK 1 µW e2 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Copper (Sn/Cu) D2.0XH6.0 (mm)/D0.079XH0.236 (inch) CITIZEN FINEDEVICE CO LTD compliant 8541.60.00.10 EAR99