Filter Your Search
61 - 70 of 20,221,958 results
|
X32K768L104
AEL Crystals Limited
|
$0.0944 Buy | Yes | Transferred | AEL CRYSTALS LTD | compliant | AEL CRYSTALS | ||||||||||||||||||||||
|
R38-32.768-12.5
Raltron Electronics Corporation
|
$0.0945 Buy | Yes | Active | 32.768 kHz | 20 ppm | 0.0042 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D3.1XH8.2 (mm)/D0.122XH0.323 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -20 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | D3.1XH8.2 (mm)/D0.122XH0.323 (inch) | RALTRON ELECTRONICS CORP | compliant | RALTRON | HALOGEN FREE, ROHS AND REACH COMPLIANT PACKAGE-2 | 8541.60.00.10 | |||
|
ABLS-8.000MHZ-16-D-4-H-T
Abracon Corporation
|
$0.0962 Buy | Yes | Active | 8 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 80 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | 8541.60.00.50 | |||
|
MCSJK-7I-12.00-10-10-60-B-10
SPC Multicomp
|
$0.0966 Buy | Active | 12 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | 8541.60.00.50 | |||||||
|
ABM8-32.000MHZ-20-B1U-T
Abracon Corporation
|
$0.0983 Buy | Yes | Active | 32 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 40 Ω | 20 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.8mm | ABRACON LLC | compliant | ABRACON | SMD, 4 PIN | 8541.60.00.60 | |||
|
ABM8-24.000MHZ-12-B1U-T
Abracon Corporation
|
$0.0985 Buy | Yes | Active | 24 MHz | 10 ppm | 0.001 % | 3 PPM/FIRST YEAR | 50 Ω | 12 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.8mm | ABRACON LLC | compliant | ABRACON | SMD, 4 PIN | 8541.60.00.60 | |||
|
MCSJK-7F-48.00-8-20-60-B-20
SPC Multicomp
|
$0.0999 Buy | Active | 48 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | 8 pF | 2.0mm x 1.6mm x 0.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.5mm | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | 8541.60.00.60 | |||||||
|
ABLS7M2-25.000MHZ-D2Y-T
Abracon Corporation
|
$0.1004 Buy | Yes | Active | 25 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | L7.0XB4.1XH2.0 (mm)/L0.276XB0.161XH0.079 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 50 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L7.0XB4.1XH2.0 (mm)/L0.276XB0.161XH0.079 (inch) | ABRACON LLC | compliant | ABRACON | SMD, 2 PIN | 8541.60.00.60 | ||
|
AS-18.432-20-SMD-TR
Raltron Electronics Corporation
|
$0.1007 Buy | Yes | Active | 18.432 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | 12.0mm x 4.8mm x 4.0mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 4.0mm | RALTRON ELECTRONICS CORP | unknown | RALTRON | SMD, 2 PIN | |||||
|
ABLS-6.000MHZ-16-A-2-H-T
Abracon Corporation
|
$0.1008 Buy | Yes | Active | 6 MHz | 20 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 100 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | 8541.60.00.50 |