Parametric results for: 哪里做假的建(构)筑物消防员资格证Q2296993... under Quartz Crystals

Filter Your Search

61 - 70 of 20,222,357 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AS-4.000-20-SMD-TR
Raltron Electronics Corporation
$0.1132 Yes Yes Active 4 MHz 50 ppm 0.01 % 5 PPM/YEAR 130 Ω 20 pF L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) 70 °C PARALLEL - FUNDAMENTAL TR, 13 INCH 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) RALTRON ELECTRONICS CORP ROHS COMPLIANT, HC-49/US, SMD, 2 PIN compliant 8541.60.00.30
MCSJK-6G-8.00-16-30-80-B-30
SPC Multicomp
$0.1132 Active 8 MHz 30 ppm 0.003 % 3 PPM/YEAR 80 Ω 16 pF 6.0mm x 3.5mm x 1.0mm 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C SURFACE MOUNT YES 6.0mm x 3.5mm x 1.0mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50
MCSJK-7E-32.00-10-10-60-B-10
SPC Multicomp
$0.1136 Active 32 MHz 10 ppm 0.001 % 3 PPM/YEAR 60 Ω 10 pF 2.55mm x 2.05mm x 0.55mm 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C SURFACE MOUNT YES 2.55mm x 2.05mm x 0.55mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.60
ABM11-27.120MHZ-B1U-T
Abracon Corporation
$0.1142 Yes Active 27.12 MHz 10 ppm 0.001 % 5 PPM/FIRST YEAR 100 Ω 10 pF 2.0mm x 1.6mm x 0.59mm 70 °C PARALLEL - FUNDAMENTAL 10 µW -20 °C 70 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.59mm ABRACON LLC SMD, 4 PIN compliant ABRACON
CFS-20632768DZFB
Citizen Finedevice Co Ltd
$0.1150 Yes Active 32.768 kHz 20 ppm 0.0069 % 3 PPM/FIRST YEAR 35 kΩ 12.5 pF D2.0XH6.0 (mm)/D0.079XH0.236 (inch) 70 °C PARALLEL - FUNDAMENTAL BULK 1 µW e2 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Copper (Sn/Cu) D2.0XH6.0 (mm)/D0.079XH0.236 (inch) CITIZEN FINEDEVICE CO LTD ROHS COMPLIANT PACKAGE-2 compliant 8541.60.00.10 EAR99
ABLS-20.000MHZ-B-4-Y-T
Abracon Corporation
$0.1165 Yes Active 20 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
ABLS-28.63636MHZ-D-4-Y-F-T
Abracon Corporation
$0.1166 Yes Active 28.6364 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON
ABLSG-4.9152MHZ-D-2-Y-T
Abracon Corporation
$0.1174 Yes Active 4.9152 MHz 20 ppm 0.003 % 5 PPM/YEAR 180 Ω 18 pF L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 13 INCH 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES TIN L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) ABRACON LLC HC/49US, SMD, 3 PIN compliant ABRACON
R26-32.768-6
Raltron Electronics Corporation
$0.1181 Yes Active 32.768 kHz 20 ppm 0.0122 % 5 PPM/FIRST YEAR 35 kΩ 6 pF D2.1XH6.2 (mm)/D0.083XH0.244 (inch) 85 °C PARALLEL - FUNDAMENTAL 1 µW -40 °C 85 °C THROUGH HOLE MOUNT NO D2.1XH6.2 (mm)/D0.083XH0.244 (inch) RALTRON ELECTRONICS CORP compliant 8541.60.00.10
ABM8-13.560MHZ-12-D1X-T
Abracon Corporation
$0.1195 Yes Active 13.56 MHz 10 ppm 0.002 % 3 PPM/FIRST YEAR 120 Ω 12 pF 3.2mm X 2.5mm X 0.8mm 85 °C PARALLEL - FUNDAMENTAL 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm X 2.5mm X 0.8mm ABRACON LLC SMD, 4 PIN compliant 8541.60.00.50 ABRACON