Parametric results for: 办结婚证假证要多少钱Q2296993243咨询 under Quartz Crystals

Filter Your Search

61 - 70 of 20,221,958 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
X32K768L104
AEL Crystals Limited
$0.0944 Buy Yes Transferred AEL CRYSTALS LTD compliant AEL CRYSTALS
R38-32.768-12.5
Raltron Electronics Corporation
$0.0945 Buy Yes Active 32.768 kHz 20 ppm 0.0042 % 3 PPM/FIRST YEAR 35 kΩ 12.5 pF D3.1XH8.2 (mm)/D0.122XH0.323 (inch) 60 °C PARALLEL - FUNDAMENTAL 1 µW e3 -20 °C 60 °C THROUGH HOLE MOUNT NO Tin (Sn) D3.1XH8.2 (mm)/D0.122XH0.323 (inch) RALTRON ELECTRONICS CORP compliant RALTRON HALOGEN FREE, ROHS AND REACH COMPLIANT PACKAGE-2 8541.60.00.10
ABLS-8.000MHZ-16-D-4-H-T
Abracon Corporation
$0.0962 Buy Yes Active 8 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 80 Ω 16 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant ABRACON 8541.60.00.50
MCSJK-7I-12.00-10-10-60-B-10
SPC Multicomp
$0.0966 Buy Active 12 MHz 10 ppm 0.001 % 3 PPM/YEAR 60 Ω 10 pF 5.0mm x 3.2mm x 0.9mm 70 °C PARALLEL - FUNDAMENTAL 1 µW -20 °C 70 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 0.9mm SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro 8541.60.00.50
ABM8-32.000MHZ-20-B1U-T
Abracon Corporation
$0.0983 Buy Yes Active 32 MHz 10 ppm 0.001 % 3 PPM/FIRST YEAR 40 Ω 20 pF 3.2mm X 2.5mm X 0.8mm 70 °C PARALLEL - FUNDAMENTAL 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm X 2.5mm X 0.8mm ABRACON LLC compliant ABRACON SMD, 4 PIN 8541.60.00.60
ABM8-24.000MHZ-12-B1U-T
Abracon Corporation
$0.0985 Buy Yes Active 24 MHz 10 ppm 0.001 % 3 PPM/FIRST YEAR 50 Ω 12 pF 3.2mm X 2.5mm X 0.8mm 70 °C PARALLEL - FUNDAMENTAL 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm X 2.5mm X 0.8mm ABRACON LLC compliant ABRACON SMD, 4 PIN 8541.60.00.60
MCSJK-7F-48.00-8-20-60-B-20
SPC Multicomp
$0.0999 Buy Active 48 MHz 20 ppm 0.002 % 3 PPM/YEAR 60 Ω 8 pF 2.0mm x 1.6mm x 0.5mm 70 °C PARALLEL - FUNDAMENTAL 1 µW -20 °C 70 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.5mm SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro 8541.60.00.60
ABLS7M2-25.000MHZ-D2Y-T
Abracon Corporation
$0.1004 Buy Yes Active 25 MHz 20 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 18 pF L7.0XB4.1XH2.0 (mm)/L0.276XB0.161XH0.079 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 13 INCH 50 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) L7.0XB4.1XH2.0 (mm)/L0.276XB0.161XH0.079 (inch) ABRACON LLC compliant ABRACON SMD, 2 PIN 8541.60.00.60
AS-18.432-20-SMD-TR
Raltron Electronics Corporation
$0.1007 Buy Yes Active 18.432 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 20 pF 12.0mm x 4.8mm x 4.0mm 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C SURFACE MOUNT YES MATTE TIN 12.0mm x 4.8mm x 4.0mm RALTRON ELECTRONICS CORP unknown RALTRON SMD, 2 PIN
ABLS-6.000MHZ-16-A-2-H-T
Abracon Corporation
$0.1008 Buy Yes Active 6 MHz 20 ppm 0.0035 % 5 PPM/FIRST YEAR 100 Ω 16 pF 11.4mm x 4.7mm x 4.2mm 60 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -10 °C 60 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant ABRACON 8541.60.00.50