Parametric results for: 假学士学位证哪里能做Q2296993243咨询 under Quartz Crystals

Filter Your Search

51 - 60 of 20,221,959 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R26-32.768-12.5
Raltron Electronics Corporation
$0.0848 Yes Active 32.768 kHz 20 ppm 0.0042 % 3 PPM/YEAR 35 kΩ 12.5 pF D2.0XH6.5 (mm)/D0.079XH0.256 (inch) 60 °C PARALLEL - FUNDAMENTAL 1 µW -10 °C 60 °C THROUGH HOLE MOUNT NO D2.0XH6.5 (mm)/D0.079XH0.256 (inch) RALTRON ELECTRONICS CORP compliant 8541.60.00.10 kHz Crystal, 32.768 kHz, 6.2 x 2.1 mm, ±20 ppm, 12.5 pF, -20~70°C, TH, 0 pads RALTRON 2023-10-18 14:53:18 3.96 Commercial Extended: -10C to +60C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
ABM8-32.000MHZ-9-D1G-T
Abracon Corporation
$0.0875 Yes Active 32 MHz 10 ppm 0.0015 % 3 PPM/FIRST YEAR 40 Ω 9 pF 3.2mm X 2.5mm X 0.8mm 85 °C PARALLEL - FUNDAMENTAL 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm X 2.5mm X 0.8mm ABRACON LLC compliant 32MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead ABRACON 2023-05-02 09:54:00 3.96 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more SMD, 4 PIN 21.176 83.85695999999999 99 YES 7440-48-4, 7440-02-0, 13463-67-7
ABLS-4.000MHZ-20-B-3-H-T
Abracon Corporation
$0.0879 Yes Active 4 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 180 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.30 HC/49US (AT49) SMD LOW PROFILE CRYSTAL ABRACON 2023-05-02 09:54:00 3.96 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] 670.379 2654.70084 73 YES 7440-02-0, 7440-48-4
ABLS-10.000MHZ-20-B-3-H-T
Abracon Corporation
$0.0879 Yes Active 10 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 Abracon 10MHz Crystal Unit ±25ppm SMD 2-Pin 11.4 x 4.7 x 4.1mm ABRACON 2023-05-02 09:54:00 3.96 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more 670.379 2654.70084 73 YES 7440-02-0, 7440-48-4
MCRSD20000F183000RR
SPC Multicomp
$0.0882 Yes Active 20 MHz 30 ppm 0.003 % 3 PPM/YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.3mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW -20 °C 70 °C SURFACE MOUNT YES 11.4mm x 4.7mm x 4.3mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50 CRYSTAL, 20MHZ, 18PF, 11.4 X 4.7MM; Freq Multicomp Pro 2024-01-16 13:36:58 3.96 Commercial Extended: -20C to +70C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more
ABLS-28.63636MHZ-D-4-H-F-T
Abracon Corporation
$0.0931 Yes Active 28.6364 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 HC/49US (AT49) SMD LOW PROFILE CRYSTAL ABRACON 2023-05-02 09:54:00 3.96 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] 670.379 2654.70084 73 YES 7440-02-0, 7440-48-4
ABLS-12.288MHZ-D-4-Y-T
Abracon Corporation
$0.0931 Yes Active 12.288 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 50 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 HC/49US (AT49) SMD LOW PROFILE CRYSTAL ABRACON 2023-05-02 09:54:00 3.96 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] 670.379 2654.70084 73 YES 7440-02-0, 7440-48-4
ABLS-4.9152MHZ-D4H-T
Abracon Corporation
$0.0941 Active unknown HC/49US (AT49) SMD LOW PROFILE CRYSTAL ABRACON 2023-05-02 09:54:00 3.96
ABLS-24.576MHZ-D-4-H-F-T
Abracon Corporation
$0.0944 Yes Active 24.576 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 HC/49US (AT49) SMD LOW PROFILE CRYSTAL ABRACON 2023-05-02 09:54:00 3.96 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more 670.379 2654.70084 73 YES 7440-02-0, 7440-48-4
ABM8-25.000MHZ-D2Y-T
Abracon Corporation
$0.0951 Yes Active 25 MHz 20 ppm 0.003 % 3 PPM/FIRST YEAR 50 Ω 18 pF L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) ABRACON LLC compliant 8541.60.00.60 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead ABRACON 2023-05-02 09:54:00 3.96 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more SMD, 4 PIN 21.176 83.85695999999999 99 YES 7440-48-4, 7440-02-0, 13463-67-7