Parametric results for: 护土执业证书Q2296993243咨询 under Quartz Crystals

Filter Your Search

31 - 40 of 20,222,357 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCRS011059F183000RR
SPC Multicomp
$0.0702 Yes Active 11.0592 MHz 30 ppm 0.003 % 3 PPM/YEAR 80 Ω 18 pF 11.05mm X 4.65mm X 3.5 mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 50 µW -20 °C 70 °C THROUGH HOLE MOUNT NO 11.05mm X 4.65mm X 3.5 mm SPC TECHNOLOGY/ MULTICOMP HC-49US, 2 PIN unknown 8541.60.00.50
AS-12.000-18-SMD-TR
Raltron Electronics Corporation
$0.0712 Yes Active 12 MHz 30 ppm 0.005 % 5 PPM/YEAR 50 Ω 18 pF 12.0mm x 4.8mm x 4.6mm 70 °C PARALLEL - FUNDAMENTAL 500 µW e3 -20 °C 70 °C SURFACE MOUNT YES MATTE TIN 12.0mm x 4.8mm x 4.6mm RALTRON ELECTRONICS CORP HC-49, SMD, 2 PIN compliant 8541.60.00.50
ABLS-7.3728MHZ-20-B-4-Y-T
Abracon Corporation
$0.0748 Yes Active 7.3728 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 100 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
9B-3.6864MAAJ-B
TXC Corporation
$0.0780 Yes Obsolete 3.6864 MHz 30 ppm 0.003 % 5 PPM/YEAR 150 Ω 18 pF L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) 70 °C PARALLEL - FUNDAMENTAL BULK 1 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) TXC CORP HC-49S, 2 PIN compliant 8541.60.00.30 TXC CORPORATION
MCSJK-7U-36.00-12-10-60-B-10
SPC Multicomp
$0.0794 Contact Manufacturer 36 MHz 10 ppm 0.001 % 3 PPM/YEAR 60 Ω 12 pF 3.2mm x 2.5mm x 0.7mm 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.7mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.60
R26-32.768-12.5
Raltron Electronics Corporation
$0.0848 Yes Active 32.768 kHz 20 ppm 0.0042 % 3 PPM/YEAR 35 kΩ 12.5 pF D2.0XH6.5 (mm)/D0.079XH0.256 (inch) 60 °C PARALLEL - FUNDAMENTAL 1 µW -10 °C 60 °C THROUGH HOLE MOUNT NO D2.0XH6.5 (mm)/D0.079XH0.256 (inch) RALTRON ELECTRONICS CORP compliant 8541.60.00.10
MCRSD20000F183000RR
SPC Multicomp
$0.0867 Yes Active 20 MHz 30 ppm 0.003 % 3 PPM/YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.3mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW -20 °C 70 °C SURFACE MOUNT YES 11.4mm x 4.7mm x 4.3mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50
ABM8-32.000MHZ-9-D1G-T
Abracon Corporation
$0.0878 Yes Active 32 MHz 10 ppm 0.0015 % 3 PPM/FIRST YEAR 40 Ω 9 pF 3.2mm X 2.5mm X 0.8mm 85 °C PARALLEL - FUNDAMENTAL 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm X 2.5mm X 0.8mm ABRACON LLC SMD, 4 PIN compliant ABRACON
AX-13.560MALE-T
TXC Corporation
$0.0879 Yes Active 13.56 MHz 30 ppm 0.015 % 80 Ω 12 pF 8mm x 4.5mm x 1.6mm 125 °C PARALLEL - FUNDAMENTAL AEC-Q200 10 µW -40 °C 125 °C SURFACE MOUNT YES 8mm x 4.5mm x 1.6mm TXC CORP SMD, 2 PIN unknown TXC CORPORATION
MCSJK-7I-11.0592-18-30-60-B-30
SPC Multicomp
$0.0892 Active 11.0592 MHz 30 ppm 0.003 % 3 PPM/YEAR 60 Ω 18 pF 5.0mm x 3.2mm x 0.9mm 70 °C PARALLEL - FUNDAMENTAL 1 µW -20 °C 70 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 0.9mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50