Filter Your Search
11 - 20 of 20,221,959 results
|
ABLS-12.288MHZ-20-B-3-H-T
Abracon Corporation
|
$0.0413 | Yes | Active | 12.288 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | HC/49US (AT49) SMD LOW PROFILE CRYSTAL | ABRACON | 2023-05-02 09:54:00 | 670.379 | 3.96 | 2654.70084 | Commercial Extended: -20C to +70C | RoHS 2 (2015/863/EU) | 2024-06-27 | 73 | YES | 7440-02-0, 7440-48-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | |||||
|
ABLS-12.288MHZ-D-3-Y-T
Abracon Corporation
|
$0.0413 | Yes | Active | 12.288 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | HC/49US (AT49) SMD LOW PROFILE CRYSTAL | ABRACON | 2023-05-02 09:54:00 | 670.379 | 3.96 | 2654.70084 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 73 | YES | 7440-02-0, 7440-48-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | |||||
|
MCSJK-7U-12.00-10-10-80-B-10
SPC Multicomp
|
$0.0413 | Active | 12 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 80 Ω | 10 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | CRYSTAL, 12MHZ, 10PF, 3.2MM X 2.5MM | Multicomp Pro | 2024-01-30 06:25:39 | 3.96 | Commercial Extended: -20C to +70C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | ||||||||||||||||
|
MCSJK-7U-32.00-10-10-60-B-10
SPC Multicomp
|
$0.0426 | Active | 32 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.60 | CRYSTAL, 32MHZ, 10PF, 3.2MM X 2.5MM | Multicomp Pro | 2024-01-16 11:23:29 | 3.96 | Commercial Extended: -20C to +70C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | ||||||||||||||||
|
ABLS-3.6864MHZ-20-B-3-H-T
Abracon Corporation
|
$0.0429 | Yes | Active | 3.6864 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 180 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.30 | HC/49US (AT49) SMD LOW PROFILE CRYSTAL | ABRACON | 2023-05-02 09:54:00 | 670.379 | 3.96 | 2654.70084 | Commercial Extended: -20C to +70C | RoHS 2 (2015/863/EU) | 2024-06-27 | 73 | YES | 7440-02-0, 7440-48-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||||
|
MCSJK-7U-27.12-10-10-60-B-10
SPC Multicomp
|
$0.0436 | Active | 27.12 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.60 | CRYSTAL, 27.12MHZ, 10PF, 3.2MM X 2.5MM | Multicomp Pro | 2024-01-16 11:23:29 | 3.96 | Commercial Extended: -20C to +70C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | ||||||||||||||||
|
ABLS-14.7456MHZ-20-B-3-H-T
Abracon Corporation
|
$0.0440 | Yes | Active | 14.7456 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | HC/49US (AT49) SMD LOW PROFILE CRYSTAL | ABRACON | 2023-05-02 09:54:00 | 670.379 | 3.96 | 2654.70084 | Commercial Extended: -20C to +70C | RoHS 2 (2015/863/EU) | 2024-06-27 | 73 | YES | 7440-02-0, 7440-48-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | |||||
|
ABLS-20.000MHZ-16-A-4-H-T
Abracon Corporation
|
$0.0462 | Yes | Active | 20 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | Inductor Power Shielded/Molded Wirewound... more | ABRACON | 2023-05-02 09:54:00 | 670.379 | 3.96 | 2654.70084 | Commercial Extended: -10C to +60C | RoHS 2 (2015/863/EU) | 2024-06-27 | 73 | YES | 7440-02-0, 7440-48-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | |||||
|
AV-37.050MAGV-T
TXC Corporation
|
$0.0472 | Yes | Active | 37.05 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 8 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | TXC CORP | unknown | TXC CORPORATION | 2022-01-26 07:28:03 | 3.96 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free | CMRT V6.30 | SMD, 4 PIN | AEC-Q200 | |||||||||||||||
|
ABLS-20.000MHZ-20-D-4-H-T
Abracon Corporation
|
$0.0481 | Yes | Active | 20 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | HC/49US (AT49) SMD LOW PROFILE CRYSTAL | ABRACON | 2023-05-02 09:54:00 | 670.379 | 3.96 | 2654.70084 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 73 | YES | 7440-02-0, 7440-48-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] |