Filter Your Search
91 - 100 of 20,221,959 results
|
ABM8-13.560MHZ-12-D1X-T
Abracon Corporation
|
$0.1195 | Yes | Active | 13.56 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 120 Ω | 12 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.8mm | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.50 | ABRACON | |||
|
ABM8AIG-32.000MHZ-12-D2Z-T
Abracon Corporation
|
$0.1203 | Active | unknown | ABRACON | ||||||||||||||||||||||||
|
AS-12.000-20
Raltron Electronics Corporation
|
$0.1210 | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | RALTRON | |||||||
|
AS-24.000-18-SMD-TR
Raltron Electronics Corporation
|
$0.1217 | Yes | Active | 24 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 18 pF | 12.0mm x 4.8mm x 4.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12.0mm x 4.8mm x 4.6mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.60 | RALTRON | |||
|
ABLS-25.000MHZ-D-4-H-F-T
Abracon Corporation
|
$0.1218 | Yes | Active | 25 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | |||
|
FOXSDLF/073-20/TR
Fox Electronics
|
$0.1220 | Yes | Obsolete | 7.3728 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 80 Ω | 20 pF | 11.7mm x 5.0mm x 4.5mm | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 11.7mm x 5.0mm x 4.5mm | FOX ELECTRONICS | HC49SD, SMD, 2 PIN | compliant | 8541.60.00.50 | Fox | ||
|
QCL5.00000F18B23B
QANTEK Technology Corporation
|
$0.1222 | Yes | Contact Manufacturer | 5 MHz | 20 ppm | 0.003 % | 3 PM/YEAR | 100 Ω | 18 pF | 11.05mm x 4.65mm x 3.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 11.05mm x 4.65mm x 3.5mm | QANTEK TECHNOLOGY CORP | unknown | Qantek | ||||||
|
ABM11-27.000MHZ-D7X-T
Abracon Corporation
|
$0.1227 | Yes | Active | 27 MHz | 15 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | 2.0mm x 1.6mm x 0.59mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.59mm | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON | ||||||
|
ABM11-27.000MHZ-B1U-T
Abracon Corporation
|
$0.1227 | Yes | Active | 27 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ABRACON | ||
|
ABM11-26.000MHZ-B1U-T
Abracon Corporation
|
$0.1227 | Yes | Active | 26 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | 2.0mm x 1.6mm x 0.59mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.59mm | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON |