Parametric results for: 办理里昂第三大学毕业证Q2296993243咨询 under Quartz Crystals

Filter Your Search

91 - 100 of 20,221,958 results

All Filters
|
0100 000025 00050 00075 000100 000
-
0.0 001500.0 001253850
-
110 00012 5015 0017 50010 000
-
01000255075100
-
3.013003.0177152226300
-
1.8 4321501.8 4323976113150
-
3.012003.0152102151200
-
0260065130195260
-
-5560-55-2623160
-
1055 0001013 75827 50541 25355 000
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
R26-32.768-6
Raltron Electronics Corporation
AS-24.000-18-SMD-TR
Raltron Electronics Corporation
ABLS-16.000MHZ-D-3-Y-T
Abracon Corporation
ABM8AIG-32.000MHZ-12-D2Z-T
Abracon Corporation
AS-12.000-20
Raltron Electronics Corporation
ABLS-25.000MHZ-D-4-H-F-T
Abracon Corporation
FOXSDLF/073-20/TR
Fox Electronics
ABM11-27.000MHZ-D7X-T
Abracon Corporation
ABM11-27.000MHZ-B1U-T
Abracon Corporation
ABM11-26.000MHZ-B1U-T
Abracon Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Frequency Tolerance
Frequency Stability Aging
Series Resistance
Load Capacitance
Physical Dimension
Operating Temperature-Max
Crystal/Resonator Type
Additional Feature
Drive Level
JESD-609 Code
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Surface Mount
Terminal Finish
Physical Dimension
Ihs Manufacturer
Reach Compliance Code
HTS Code
Samacsys Manufacturer
Package Description
Yes Active 32.768 kHz 20 ppm 0.0122 % 5 PPM/FIRST YEAR 35 kΩ 6 pF D2.1XH6.2 (mm)/D0.083XH0.244 (inch) 85 °C PARALLEL - FUNDAMENTAL 1 µW -40 °C 85 °C THROUGH HOLE MOUNT NO D2.1XH6.2 (mm)/D0.083XH0.244 (inch) RALTRON ELECTRONICS CORP compliant 8541.60.00.10 RALTRON
Yes Active 24 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 18 pF 12.0mm x 4.8mm x 4.6mm 70 °C PARALLEL - FUNDAMENTAL 500 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 12.0mm x 4.8mm x 4.6mm RALTRON ELECTRONICS CORP compliant 8541.60.00.60 RALTRON HC-49, SMD, 2 PIN
Yes Active 16 MHz 25 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON HC/49US, SMD, 2 PIN
Active unknown ABRACON
Active 20 MHz 30 ppm 0.005 % 5 PPM/YEAR 60 Ω 20 pF L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) RALTRON ELECTRONICS CORP compliant 8541.60.00.50 RALTRON
Yes Active 25 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON
Yes Obsolete 7.3728 MHz 30 ppm 0.005 % 3 PPM/YEAR 80 Ω 20 pF 11.7mm x 5.0mm x 4.5mm 70 °C PARALLEL - FUNDAMENTAL TR, 13 INCH 100 µW e1 -20 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 11.7mm x 5.0mm x 4.5mm FOX ELECTRONICS compliant 8541.60.00.50 Fox HC49SD, SMD, 2 PIN
Yes Active 27 MHz 15 ppm 0.002 % 5 PPM/FIRST YEAR 100 Ω 10 pF 2.0mm x 1.6mm x 0.59mm 85 °C PARALLEL - FUNDAMENTAL 10 µW -40 °C 85 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.59mm ABRACON LLC compliant ABRACON SMD, 4 PIN
Yes Active 27 MHz 10 ppm 0.001 % 5 PPM/FIRST YEAR 100 Ω 10 pF L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) 70 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) ABRACON LLC compliant 8541.60.00.60 ABRACON SMD, 4 PIN
Yes Active 26 MHz 10 ppm 0.001 % 5 PPM/FIRST YEAR 100 Ω 10 pF 2.0mm x 1.6mm x 0.59mm 70 °C PARALLEL - FUNDAMENTAL 10 µW -20 °C 70 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.59mm ABRACON LLC compliant ABRACON SMD, 4 PIN
Compare
R26-32.768-6
Raltron Electronics Corporation
$0.1181 Yes Active 32.768 kHz 20 ppm 0.0122 % 5 PPM/FIRST YEAR 35 kΩ 6 pF D2.1XH6.2 (mm)/D0.083XH0.244 (inch) 85 °C PARALLEL - FUNDAMENTAL 1 µW -40 °C 85 °C THROUGH HOLE MOUNT NO D2.1XH6.2 (mm)/D0.083XH0.244 (inch) RALTRON ELECTRONICS CORP compliant 8541.60.00.10 RALTRON
AS-24.000-18-SMD-TR
Raltron Electronics Corporation
$0.1181 Yes Active 24 MHz 30 ppm 0.005 % 5 PPM/YEAR 40 Ω 18 pF 12.0mm x 4.8mm x 4.6mm 70 °C PARALLEL - FUNDAMENTAL 500 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 12.0mm x 4.8mm x 4.6mm RALTRON ELECTRONICS CORP compliant 8541.60.00.60 RALTRON HC-49, SMD, 2 PIN
ABLS-16.000MHZ-D-3-Y-T
Abracon Corporation
$0.1185 Yes Active 16 MHz 25 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON HC/49US, SMD, 2 PIN
ABM8AIG-32.000MHZ-12-D2Z-T
Abracon Corporation
$0.1203 Active unknown ABRACON
AS-12.000-20
Raltron Electronics Corporation
$0.1210 Active 20 MHz 30 ppm 0.005 % 5 PPM/YEAR 60 Ω 20 pF L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C THROUGH HOLE MOUNT NO L11.35XB5.0XH3.5 (mm)/L0.447XB0.197XH0.138 (inch) RALTRON ELECTRONICS CORP compliant 8541.60.00.50 RALTRON
ABLS-25.000MHZ-D-4-H-F-T
Abracon Corporation
$0.1218 Yes Active 25 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON
FOXSDLF/073-20/TR
Fox Electronics
$0.1220 Yes Obsolete 7.3728 MHz 30 ppm 0.005 % 3 PPM/YEAR 80 Ω 20 pF 11.7mm x 5.0mm x 4.5mm 70 °C PARALLEL - FUNDAMENTAL TR, 13 INCH 100 µW e1 -20 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 11.7mm x 5.0mm x 4.5mm FOX ELECTRONICS compliant 8541.60.00.50 Fox HC49SD, SMD, 2 PIN
ABM11-27.000MHZ-D7X-T
Abracon Corporation
$0.1227 Yes Active 27 MHz 15 ppm 0.002 % 5 PPM/FIRST YEAR 100 Ω 10 pF 2.0mm x 1.6mm x 0.59mm 85 °C PARALLEL - FUNDAMENTAL 10 µW -40 °C 85 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.59mm ABRACON LLC compliant ABRACON SMD, 4 PIN
ABM11-27.000MHZ-B1U-T
Abracon Corporation
$0.1227 Yes Active 27 MHz 10 ppm 0.001 % 5 PPM/FIRST YEAR 100 Ω 10 pF L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) 70 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) ABRACON LLC compliant 8541.60.00.60 ABRACON SMD, 4 PIN
ABM11-26.000MHZ-B1U-T
Abracon Corporation
$0.1227 Yes Active 26 MHz 10 ppm 0.001 % 5 PPM/FIRST YEAR 100 Ω 10 pF 2.0mm x 1.6mm x 0.59mm 70 °C PARALLEL - FUNDAMENTAL 10 µW -20 °C 70 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.59mm ABRACON LLC compliant ABRACON SMD, 4 PIN