Filter Your Search
91 - 100 of 20,222,357 results
|
AS-14.7456-20-SMD-TR
Raltron Electronics Corporation
|
$0.1387 | Yes | Active | 14.7456 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 20 pF | 12.0mm x 4.8mm x 4.0mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 4.0mm | RALTRON ELECTRONICS CORP | SMD, 2 PIN | unknown | ||||||
|
AS-9.8304-18-SMD-TR
Raltron Electronics Corporation
|
$0.1387 | Yes | Active | 9.8304 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 18 pF | 12.0mm x 4.8mm x 4.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 4.6mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||
|
AS-18.432-20-SMD-TR
Raltron Electronics Corporation
|
$0.1392 | Yes | Active | 18.432 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | 12.0mm x 4.8mm x 4.0mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 4.0mm | RALTRON ELECTRONICS CORP | SMD, 2 PIN | unknown | |||||||
|
MCSJK-7F-16.00-10-20-160-B-20
SPC Multicomp
|
$0.1392 | Active | 16 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 160 Ω | 10 pF | 2.0mm x 1.6mm x 0.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.5mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | |||||||||
|
AS-7.3728-18-SMD-TR
Raltron Electronics Corporation
|
$0.1400 | Yes | Active | 7.3728 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 18 pF | 12.0mm x 4.8mm x 4.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 4.6mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||
|
ABM8AIG-40.000MHZ-4-T
Abracon Corporation
|
$0.1405 | Yes | Active | 40 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 35 Ω | 18 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH; AEC-Q200 QUALIFIED | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ABRACON | |||
|
AS-24.000-18-SMD-TR
Raltron Electronics Corporation
|
$0.1412 | Yes | Active | 24 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 18 pF | 12.0mm x 4.8mm x 4.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12.0mm x 4.8mm x 4.6mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.60 | |||||
|
ABM11-25.000MHZ-D7X-T
Abracon Corporation
|
$0.1422 | Yes | Active | 25 MHz | 15 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | 2.0mm x 1.6mm x 0.59mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.59mm | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON | |||||||
|
FOXSLF/040A
Fox Electronics
|
$0.1432 | Yes | Yes | Obsolete | 4 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | L11.35XB4.65XH3.6 (mm) | 70 °C | SERIES - FUNDAMENTAL | 500 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.35XB4.65XH3.6 (mm) | FOX ELECTRONICS | compliant | 8541.60.00.30 | Fox | |||||
|
FOXSLF/147-20
Fox Electronics
|
$0.1432 | Yes | Yes | Obsolete | 14.7456 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 20 pF | L11.35XB4.65XH3.6 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.35XB4.65XH3.6 (mm) | FOX ELECTRONICS | compliant | 8541.60.00.50 | Fox |