Parametric results for: 怎么做假捷克身份证【制证+Q2199411317】... under Quartz Crystals

Filter Your Search

61 - 70 of 20,221,959 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R38-32.768-12.5
Raltron Electronics Corporation
$0.0955 Yes Active 32.768 kHz 20 ppm 0.0042 % 3 PPM/FIRST YEAR 35 kΩ 12.5 pF D3.1XH8.2 (mm)/D0.122XH0.323 (inch) 60 °C PARALLEL - FUNDAMENTAL 1 µW e3 -20 °C 60 °C THROUGH HOLE MOUNT NO Tin (Sn) D3.1XH8.2 (mm)/D0.122XH0.323 (inch) RALTRON ELECTRONICS CORP HALOGEN FREE, ROHS AND REACH COMPLIANT PACKAGE-2 compliant 8541.60.00.10 kHz Crystal, 32.768 kHz, 8.2 x 3.2 mm, ±20 ppm, 12.5 pF, -20~70°C, TH, 0 pads RALTRON 2023-10-18 14:53:18 3.96 Commercial Extended: -20C to +60C RoHS 2 (2015/863/EU) 7(a) 2024-06-27 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
MCSJK-7I-12.00-10-10-60-B-10
SPC Multicomp
$0.0964 Active 12 MHz 10 ppm 0.001 % 3 PPM/YEAR 60 Ω 10 pF 5.0mm x 3.2mm x 0.9mm 70 °C PARALLEL - FUNDAMENTAL 1 µW -20 °C 70 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 0.9mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50 CRYSTAL, 12MHZ, 10PF, 5MM X 3.2MM Multicomp Pro 2024-01-16 11:23:29 3.96 Commercial Extended: -20C to +70C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more
ABM8-32.000MHZ-20-B1U-T
Abracon Corporation
$0.0983 Yes Active 32 MHz 10 ppm 0.001 % 3 PPM/FIRST YEAR 40 Ω 20 pF 3.2mm X 2.5mm X 0.8mm 70 °C PARALLEL - FUNDAMENTAL 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm X 2.5mm X 0.8mm ABRACON LLC SMD, 4 PIN compliant 8541.60.00.60 CERAMIC SMD CRYSTAL ABRACON 2023-05-02 09:54:00 3.96 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object] 21.176 83.85695999999999 99 YES 7440-48-4, 7440-02-0, 13463-67-7 e
ABM8-30.000MHZ-12-B1U-T
Abracon Corporation
$0.0986 Yes Active 30 MHz 10 ppm 0.001 % 3 PPM/FIRST YEAR 40 Ω 12 pF 3.2mm X 2.5mm X 0.8mm 70 °C PARALLEL - FUNDAMENTAL 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm X 2.5mm X 0.8mm ABRACON LLC SMD, 4 PIN compliant 8541.60.00.60 30 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead ABRACON 2023-05-02 09:54:00 3.96 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more 21.176 83.85695999999999 99 YES 7440-48-4, 7440-02-0, 13463-67-7 e
MCSJK-7F-48.00-8-20-60-B-20
SPC Multicomp
$0.0999 Active 48 MHz 20 ppm 0.002 % 3 PPM/YEAR 60 Ω 8 pF 2.0mm x 1.6mm x 0.5mm 70 °C PARALLEL - FUNDAMENTAL 1 µW -20 °C 70 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.5mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.60 CRYSTAL, 48MHZ, 8PF, 2MM X 1.6MM Multicomp Pro 2024-01-16 11:23:29 3.96 Commercial Extended: -20C to +70C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01
X32K768L104
AEL Crystals Limited
$0.1002 Yes Transferred AEL CRYSTALS LTD compliant Crystal, 32.768 kHz, Cylinder Radial, 8mm x 3mm Dia, 12.5 pF, 20 ppm AEL CRYSTALS 2023-05-30 06:25:09 3.96 RoHS 2 (2015/863/EU) 7(a), 7(c)-I 2017-01-12 DRC Conflict Free CMRT V4.20 [object Object],[object Object],[object ... more
ABLS7M2-25.000MHZ-D2Y-T
Abracon Corporation
$0.1004 Yes Active 25 MHz 20 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 18 pF L7.0XB4.1XH2.0 (mm)/L0.276XB0.161XH0.079 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 13 INCH 50 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) L7.0XB4.1XH2.0 (mm)/L0.276XB0.161XH0.079 (inch) ABRACON LLC SMD, 2 PIN compliant 8541.60.00.60 SMD MICROPROCESSOR CRYSTAL ABRACON 2023-05-02 09:54:00 3.96 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more 97.726 386.99496 100 YES 7440-48-4, 7440-02-0 e
ABLS-6.000MHZ-16-A-2-H-T
Abracon Corporation
$0.1008 Yes Active 6 MHz 20 ppm 0.0035 % 5 PPM/FIRST YEAR 100 Ω 16 pF 11.4mm x 4.7mm x 4.2mm 60 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -10 °C 60 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 Abracon 6MHz Crystal Unit ±20ppm SMD 2-Pin 11.4 x 4.7 x 4.1mm ABRACON 2023-05-02 09:54:00 3.96 Commercial Extended: -10C to +60C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more 670.379 2654.70084 73 YES 7440-02-0, 7440-48-4 e
ABLS-8.000MHZ-16-D-4-H-T
Abracon Corporation
$0.1015 Yes Active 8 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 80 Ω 16 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 OSC XO 1.8GHZ 1.8V CML ABRACON 2023-05-02 09:54:00 3.96 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more 670.379 2654.70084 73 YES 7440-02-0, 7440-48-4 e
ABLS-28.63636MHZ-D-4-Y-F-T
Abracon Corporation
$0.1018 Yes Active 28.6364 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 XTAL OSC XO HCMOS TTL ABRACON 2023-05-02 09:54:00 3.96 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object] 670.379 2654.70084 73 YES 7440-02-0, 7440-48-4 e