Filter Your Search
61 - 70 of 20,222,360 results
![]() |
ABLS-3.6864MHZ-20-B-3-H-T
Abracon Corporation
|
$0.0995 | Yes | Active | 3.6864 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 180 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.30 | ABRACON | |||
|
MCSJK-7F-48.00-8-20-60-B-20
SPC Multicomp
|
$0.0999 | Active | 48 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | 8 pF | 2.0mm x 1.6mm x 0.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.5mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.60 | ||||||||
|
X32K768L104
AEL Crystals Limited
|
$0.1002 | Yes | Transferred | AEL CRYSTALS LTD | compliant | |||||||||||||||||||||||
![]() |
ABLS-6.000MHZ-16-A-2-H-T
Abracon Corporation
|
$0.1008 | Yes | Active | 6 MHz | 20 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 100 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||
![]() |
ABLS-28.63636MHZ-D-4-Y-F-T
Abracon Corporation
|
$0.1018 | Yes | Active | 28.6364 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | |||
|
FOXSLF/040A
Fox Electronics
|
$0.1026 | Yes | Yes | Obsolete | 4 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | L11.35XB4.65XH3.6 (mm) | 70 °C | SERIES - FUNDAMENTAL | 500 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.35XB4.65XH3.6 (mm) | FOX ELECTRONICS | compliant | 8541.60.00.30 | Fox | ||||
![]() |
ABLS-40.000MHZ-D-4-Y-T
Abracon Corporation
|
$0.1031 | Yes | Active | 40 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | |||
![]() |
ABLS-3.579545MHZ-17-D-4-H-T
Abracon Corporation
|
$0.1058 | Yes | Active | 3.5795 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 180 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.30 | ABRACON | |||
|
MCRSD04000F183000RR
SPC Multicomp
|
$0.1078 | Yes | Active | 4 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 18 pF | 11.4mm x 4.7mm x 4.3mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4.3mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.30 | ||||||
![]() |
ABLS-20.000MHZ-16-A-4-H-T
Abracon Corporation
|
$0.1082 | Yes | Active | 20 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON |