Filter Your Search
61 - 70 of 20,222,357 results
|
AS-4.000-20-SMD-TR
Raltron Electronics Corporation
|
$0.1132 | Yes | Yes | Active | 4 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 130 Ω | 20 pF | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | RALTRON ELECTRONICS CORP | ROHS COMPLIANT, HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.30 | ||||
|
MCSJK-6G-8.00-16-30-80-B-30
SPC Multicomp
|
$0.1132 | Active | 8 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 16 pF | 6.0mm x 3.5mm x 1.0mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 6.0mm x 3.5mm x 1.0mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | ||||||||||
|
MCSJK-7E-32.00-10-10-60-B-10
SPC Multicomp
|
$0.1136 | Active | 32 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 2.55mm x 2.05mm x 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.55mm x 2.05mm x 0.55mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.60 | ||||||||||
|
ABM11-27.120MHZ-B1U-T
Abracon Corporation
|
$0.1142 | Yes | Active | 27.12 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 100 Ω | 10 pF | 2.0mm x 1.6mm x 0.59mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.59mm | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON | ||||||||
|
CFS-20632768DZFB
Citizen Finedevice Co Ltd
|
$0.1150 | Yes | Active | 32.768 kHz | 20 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | e2 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | CITIZEN FINEDEVICE CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | EAR99 | ||||
|
ABLS-20.000MHZ-B-4-Y-T
Abracon Corporation
|
$0.1165 | Yes | Active | 20 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||||
|
ABLS-28.63636MHZ-D-4-Y-F-T
Abracon Corporation
|
$0.1166 | Yes | Active | 28.6364 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | |||||
|
ABLSG-4.9152MHZ-D-2-Y-T
Abracon Corporation
|
$0.1174 | Yes | Active | 4.9152 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 180 Ω | 18 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | HC/49US, SMD, 3 PIN | compliant | ABRACON | |||||
|
R26-32.768-6
Raltron Electronics Corporation
|
$0.1181 | Yes | Active | 32.768 kHz | 20 ppm | 0.0122 % | 5 PPM/FIRST YEAR | 35 kΩ | 6 pF | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D2.1XH6.2 (mm)/D0.083XH0.244 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 | |||||||||
|
ABM8-13.560MHZ-12-D1X-T
Abracon Corporation
|
$0.1195 | Yes | Active | 13.56 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 120 Ω | 12 pF | 3.2mm X 2.5mm X 0.8mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm X 2.5mm X 0.8mm | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.50 | ABRACON |