Filter Your Search
71 - 80 of 20,222,358 results
|
ABLS-40.000MHZ-D-4-Y-T
Abracon Corporation
|
$0.1031 | Yes | Active | 40 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | |||||
|
AB-14.7456MHZ-B2
Abracon Corporation
|
$0.1055 | Yes | Active | 14.7456 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 25 Ω | 18 pF | 11.5mm x 5mm x 13.46mm | 70 °C | PARALLEL - FUNDAMENTAL | AT, BT CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm x 5mm x 13.46mm | ABRACON LLC | compliant | ABRACON | HC49/U, 2 PIN | |||||
|
AS-18.432-20-SMD-TR
Raltron Electronics Corporation
|
$0.1056 | Yes | Active | 18.432 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | 12.0mm x 4.8mm x 4.0mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 4.0mm | RALTRON ELECTRONICS CORP | unknown | RALTRON | SMD, 2 PIN | |||||||
|
MCSJK-6G-8.00-16-30-80-B-30
SPC Multicomp
|
$0.1063 | Active | 8 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 16 pF | 6.0mm x 3.5mm x 1.0mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 6.0mm x 3.5mm x 1.0mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | Multicomp Pro | |||||||||
|
ABM11AIG-25.000MHZ-6-2-T
Abracon Corporation
|
$0.1067 | Yes | Active | 25 MHz | 20 ppm | 0.01 % | 5 PPM/FIRST YEAR | 100 Ω | 6 pF | 2mm x 1.6mm x 0.59mm | 125 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.59mm | ABRACON LLC | compliant | ABRACON | SMD, 4 PIN | ||||||||
|
CFS-20632768DZFB
Citizen Finedevice Co Ltd
|
$0.1078 | Yes | Active | 32.768 kHz | 20 ppm | 0.0069 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | e2 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | CITIZEN FINEDEVICE CO LTD | compliant | 8541.60.00.10 | CITIZEN FINEDEVICE | ROHS COMPLIANT PACKAGE-2 | EAR99 | |||
|
ABM3C-15.000MHZ-D4Y-T
Abracon Corporation
|
$0.1078 | Yes | Active | 15 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 18 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | ||||
|
AB-7.3728MHZ-B2
Abracon Corporation
|
$0.1080 | Yes | Active | 7.3728 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.5mm x 5mm x 13.46mm | 70 °C | PARALLEL - FUNDAMENTAL | AT, BT CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.5mm x 5mm x 13.46mm | ABRACON LLC | compliant | ABRACON | HC49/U, 2 PIN | |||||
|
AS-4.000-20-SMD-TR
Raltron Electronics Corporation
|
$0.1082 | Yes | Yes | Active | 4 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 130 Ω | 20 pF | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.30 | ROHS COMPLIANT, HC-49/US, SMD, 2 PIN | ||||
|
ABLS-25.000MHZ-D-4-H-F-T
Abracon Corporation
|
$0.1090 | Yes | Active | 25 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON |