Parametric results for: PBRV8.10HR40Y000 under Ceramic Resonators

Filter Your Search

51 - 60 of 232,309 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CSTNE16M0V53L000R0
Murata Manufacturing Co Ltd
$0.1543 Yes Active 16 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 85 °C -40 °C 85 °C SURFACE MOUNT YES 3.2mm x 1.3mm x 0.9mm MURATA MANUFACTURING CO LTD SMD, 3 PIN compliant
CSTNE20M0V530000R0
Murata Manufacturing Co Ltd
$0.1545 Yes Active 20 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 85 °C TR, 7 INCH e4 -40 °C 85 °C SURFACE MOUNT YES GOLD NICKEL L3.2XB1.3XH0.9 (mm)/L0.126XB0.051XH0.035 (inch) MURATA MANUFACTURING CO LTD SMD, 3 PIN compliant
CSTLS3M64G56-A0
Murata Manufacturing Co Ltd
$0.1548 Yes Not Recommended 3.64 MHz 5000 ppm 0.4 % CERAMIC RESONATOR 80 °C AMMO PACK -20 °C 80 °C THROUGH HOLE MOUNT NO L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant
AWSCR-12.00CELA-C33-T3
Abracon Corporation
$0.1567 Yes Active 12 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C -40 °C 125 °C SURFACE MOUNT YES 3.2mm x 1.3mm x 1mm ABRACON LLC compliant ABRACON
CSTNE16M0V53Z000R0
Murata Manufacturing Co Ltd
$0.1568 Yes Active 16 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C TR, EMBOSSED, 7 INCH e4 -40 °C 125 °C SURFACE MOUNT YES Gold/Nickel (Au/Ni) L3.2XB1.3XH0.9 (mm)/L0.126XB0.051XH0.035 (inch) MURATA MANUFACTURING CO LTD SMD, 3 PIN compliant
CSTLS10M0G56-A0
Murata Manufacturing Co Ltd
$0.1584 Yes Not Recommended 10 MHz 5000 ppm 0.4 % CERAMIC RESONATOR 80 °C AMMO PACK -20 °C 80 °C THROUGH HOLE MOUNT NO L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant
CSTCR5M00G53-R0
Murata Manufacturing Co Ltd
$0.1596 Yes Active 5 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C TAPE AND REEL -20 °C 80 °C SURFACE MOUNT YES L4.5XB2.0XH1.15 (mm)/L0.177XB0.079XH0.045 (inch) MURATA MANUFACTURING CO LTD CERAMIC PACKAGE-3 compliant
CSTNE8M00G55Z000R0
Murata Manufacturing Co Ltd
$0.1605 Yes Active 8 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 125 °C TR, EMBOSSED, 7 INCH -40 °C 125 °C SURFACE MOUNT YES L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) MURATA MANUFACTURING CO LTD SMD, 3 PIN compliant
CSTNE16M0V53C000R0
Murata Manufacturing Co Ltd
$0.1614 Yes Active 16 MHz 5000 ppm 0.15 % CERAMIC RESONATOR 125 °C AEC-Q200; TR, 7 INCH -40 °C 125 °C SURFACE MOUNT YES L3.2XB1.3XH0.9 (mm)/L0.126XB0.051XH0.035 (inch) MURATA MANUFACTURING CO LTD SMD, 3 PIN compliant
CSTNE16M0V51Z000R0
Murata Manufacturing Co Ltd
$0.1618 Yes Active 16 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C TR, EMBOSSED, 7 INCH -40 °C 125 °C SURFACE MOUNT YES L3.2XB1.3XH0.9 (mm)/L0.126XB0.051XH0.035 (inch) MURATA MANUFACTURING CO LTD SMD, 3 PIN compliant