Parametric results for: triaxis+3d-joystick+posit... under Position Converters

Filter Your Search

41 - 50 of 186,318 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SD-14554DX-144Y
Data Device Corporation
Check for Price No No Active 5 V 90 V 5 kHz 0.5 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.25 V 4.75 V HYBRID MILITARY R-CQIP-P34 Not Qualified e0 125 °C -55 °C MIL-PRF-38534 34 CERAMIC, METAL-SEALED COFIRED QIP QUIP34B,.4/.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 19.81 mm 6.6 mm 25.4 mm DATA DEVICE CORP QIP DIP-34 34 compliant 8542.39.00.01
RDC-634ST-H-3-R
Data Device Corporation
Check for Price Active 15 V 90 V 1 kHz 10 rps 5.3 arc min 14 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER SOLID STATE TRANSFORMER -16.5 V -11 V -15 V 1 140 µs 25 mA 16.5 V 11 V HYBRID COMMERCIAL R-XDIP-P27 Not Qualified 70 °C 27 UNSPECIFIED DIP RECTANGULAR IN-LINE PIN/PEG 5.08 mm DUAL 55.88 mm 10.92 mm 79.375 mm DATA DEVICE CORP DIP DIP, 27 unknown
DSC-11524-135
Data Device Corporation
Check for Price No No Obsolete 15 V 90 V 1 kHz 0.61 rps 1 arc min 11.8 V 16 NO DIGITAL TO SYNCHRO OR RESOLVER -15.75 V -14.25 V -15 V 1 35 mA 15.75 V 14.25 V HYBRID MILITARY R-MDIP-P36 Not Qualified e0 125 °C -55 °C 36 METAL DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 15.24 mm 5.69 mm 48.13 mm DATA DEVICE CORP DIP 0.780 X 1.900 INCH, 0.210 INCH HEIGHT, DDIP-36 36 compliant 8542.39.00.01
HSRD1056-140S
Natel Engineering Company
Check for Price Obsolete 5 V 1 kHz 5.2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; EXTERNAL SIGNAL TRANSFORMER 1 300 µs 20 mA HYBRID COMMERCIAL R-CDIP-P36 Not Qualified 70 °C 36 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 15.24 mm 5.4 mm 48.13 mm POWERCUBE DIP DIP, 36 unknown 8542.39.00.01
2SD412-1X72-741
Natel Engineering Company
Check for Price Obsolete 15 V 11.8 V 400 Hz 0.25 rps 0.06 arc min 20 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER 26V REFERENCE INPUT; TWO SPEED 1 600 mA HYBRID OTHER R-XDIP-P35 Not Qualified 105 °C -55 °C 35 UNSPECIFIED DIP RECTANGULAR IN-LINE PIN/PEG 3.81 mm DUAL 55.88 mm 20.828 mm 91.948 mm POWERCUBE DIP DIP, 35 unknown 8542.39.00.01
RD552-811T
Natel Engineering Company
Check for Price Contact Manufacturer 15 V 11.8 V 1.2 kHz 8.33 rps 4 arc min 14 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER 26V REFERENCE INPUT -15 V 1 400 mA HYBRID COMMERCIAL R-XXMA-P28 Not Qualified 70 °C 28 UNSPECIFIED DIP RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG 2.54 mm UNSPECIFIED 66.548 mm 79.248 mm POWERCUBE MODULE , 28 unknown 8542.39.00.01
SD-14551DS-302L
Data Device Corporation
Check for Price No No Active 5 V 35 V 5 kHz 2.5 rps 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.25 V 4.75 V HYBRID COMMERCIAL R-CQMA-P34 e0 70 °C 34 CERAMIC, METAL-SEALED COFIRED QIP QUIP34B,.4/.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm QUAD 19.81 mm 6.6 mm 25.4 mm DATA DEVICE CORP QIP DIP-34 34 compliant 8542.39.00.01
SD-145510FS-405L
Data Device Corporation
Check for Price Active 5 V 35 V 5 kHz 2.5 rps 5 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 45 mA 5.25 V 4.75 V HYBRID MILITARY R-CDFP-F34 125 °C -55 °C 34 CERAMIC DFP FL34,.78 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 19.81 mm 5.33 mm 25.4 mm DATA DEVICE CORP MODULE , compliant 8542.39.00.01
SD-145511DS-434L
Data Device Corporation
Check for Price Active SYNCHRO OR RESOLVER TO DIGITAL CONVERTER DATA DEVICE CORP MODULE compliant
SD-145511FS-462L
Data Device Corporation
Check for Price Active SYNCHRO OR RESOLVER TO DIGITAL CONVERTER DATA DEVICE CORP MODULE compliant