Parametric results for: sot23-5+pwm+step-up+dc+dc... under Position Converters

Filter Your Search

31 - 40 of 186,318 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SD-14596D3-392Z
Data Device Corporation
Check for Price No No Active 5 V 90 V 60 Hz 1.5 rps 5.2 arc min 14 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-XDIP-P36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SDC-14562-554
Data Device Corporation
Check for Price No No Active 15 V 90 V 1 kHz 0.61 rps 2.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID INDUSTRIAL R-XDIP-P36 Not Qualified e0 85 °C -40 °C MIL-PRF-38534 36 UNSPECIFIED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 15.24 mm 5.69 mm 48.13 mm DATA DEVICE CORP DIP 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 36 compliant 8542.39.00.01
SDC-14580-862Q
Data Device Corporation
Check for Price No No Active 15 V 11.8 V 5 kHz 12.5 rps 6.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER PROGRAMMABLE RESOLUTION; BUILT-IN-TEST -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID COMMERCIAL R-XDIP-P36 Not Qualified e0 70 °C 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 15.24 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
HSRD1056-161H
Natel Engineering Company
Check for Price Contact Manufacturer 15 V 11.8 V 1 kHz 0.5 rps 2.6 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION 1 1.35 ms 20 mA HYBRID COMMERCIAL R-CDIP-P36 Not Qualified 70 °C 36 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 15.24 mm 5.4 mm 48.13 mm POWERCUBE DIP DIP, 36 unknown 8542.39.00.01
SD-14551FS-444Y
Data Device Corporation
Check for Price No Active 5 V 35 V 5 kHz 2.5 rps 4 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 45 mA 5.25 V 4.75 V HYBRID MILITARY R-CDFP-F34 e0 125 °C -55 °C 34 CERAMIC, METAL-SEALED COFIRED DFP FL34,.78 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 19.81 mm 5.33 mm 25.4 mm DATA DEVICE CORP DFP , 34 compliant 8542.39.00.01
SD-14621DX-122
Data Device Corporation
Check for Price No No Obsolete 5 V 11.8 V 5 kHz 2.5 rps 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL 1 360 µs 68 mA 5.25 V 4.75 V HYBRID MILITARY R-CQIP-P54 Not Qualified e0 125 °C -55 °C MIL-STD-883 54 CERAMIC, METAL-SEALED COFIRED QIP QUIP54B,.4/.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 15.24 mm 6.8 mm DATA DEVICE CORP QIP 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED, CERAMIC, DIP-54 54 compliant 8542.39.00.01
RD-14590D1-442
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 1 kHz 2.5 rps 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID MILITARY R-MDMA-P36 Not Qualified e0 125 °C -55 °C MIL-PRF-38534 36 METAL DIP RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 20.32 mm 48.26 mm DATA DEVICE CORP MODULE DDIP-36 36 compliant 8542.39.00.01
SD-14592D3-514S
Data Device Corporation
Check for Price No No Active 5 V 90 V 1 kHz 0.61 rps 2.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-MDIP-P36 Not Qualified e0 85 °C -40 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP QIP, 36 compliant 8542.39.00.01
SD-14550FX-194L
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 5 kHz 2.5 rps 2 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.25 V 4.75 V HYBRID MILITARY R-CDMA-F34 Not Qualified e0 125 °C -55 °C 34 CERAMIC, METAL-SEALED COFIRED DFP FL34,.78 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 19.81 mm 25.4 mm DATA DEVICE CORP DFP FP-34 34 compliant 8542.39.00.01
SD-14551DX-102Y
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 5 kHz 2.5 rps 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.25 V 4.75 V HYBRID MILITARY R-CQIP-P34 Not Qualified e0 125 °C -55 °C 34 CERAMIC, METAL-SEALED COFIRED QIP QUIP34B,.4/.6 RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) PIN/PEG 2.54 mm QUAD 19.81 mm 6.6 mm 25.4 mm DATA DEVICE CORP QIP DIP-34 34 compliant 8542.39.00.01