Parametric results for: dc-to-dc+converter+contro... under Position Converters

Filter Your Search

31 - 40 of 186,318 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SD-14551DS-804
Data Device Corporation
Check for Price Buy No Active 5 V 35 V 5 kHz 2.5 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.25 V 4.75 V HYBRID COMMERCIAL R-CQMA-P34 e0 70 °C 34 CERAMIC, METAL-SEALED COFIRED QIP QUIP34B,.4/.6 RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) PIN/PEG 2.54 mm QUAD 19.81 mm 6.6 mm 25.4 mm DATA DEVICE CORP QIP DIP-34 34 compliant 8542.39.00.01
SD-145510FS-395
Data Device Corporation
Check for Price Buy Active 5 V 35 V 5 kHz 2.5 rps 5 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 45 mA 5.25 V 4.75 V HYBRID COMMERCIAL R-CDFP-F34 e0 70 °C 34 CERAMIC, METAL-SEALED COFIRED DFP FL34,.78 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 19.81 mm 5.33 mm 25.4 mm DATA DEVICE CORP MODULE , compliant 8542.39.00.01
SD-145511DS-424
Data Device Corporation
Check for Price Buy Active SYNCHRO OR RESOLVER TO DIGITAL CONVERTER DATA DEVICE CORP MODULE compliant
SD-145510DS-804
Data Device Corporation
Check for Price Buy Active 5 V 35 V 5 kHz 2.5 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.25 V 4.75 V HYBRID COMMERCIAL R-CQMA-P34 e0 70 °C 34 CERAMIC, METAL-SEALED COFIRED QIP QUIP34B,.4/.6 RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) PIN/PEG 2.54 mm QUAD 19.81 mm 6.6 mm 25.4 mm DATA DEVICE CORP MODULE , compliant 8542.39.00.01
SD-145530DS-484
Data Device Corporation
Check for Price Buy Active 5 V 35 V 5 kHz 2.5 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.25 V 4.75 V HYBRID MILITARY R-CQMA-P34 e0 125 °C -55 °C 34 CERAMIC, METAL-SEALED COFIRED QIP QUIP34B,.4/.6 RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) PIN/PEG 2.54 mm QUAD 19.81 mm 6.6 mm 25.4 mm DATA DEVICE CORP MODULE , compliant 8542.39.00.01
SD-145533FS-595
Data Device Corporation
Check for Price Buy Active SYNCHRO OR RESOLVER TO DIGITAL CONVERTER e0 TIN LEAD DATA DEVICE CORP MODULE compliant
SD-14622DX-394S
Data Device Corporation
Check for Price Buy No No Obsolete 5 V 90 V 5 kHz 2.5 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL 1 5.25 V 4.75 V HYBRID COMMERCIAL R-CQIP-P54 Not Qualified e0 70 °C 54 CERAMIC, METAL-SEALED COFIRED QIP QUIP54B,.4/.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 15.24 mm 6.8 mm DATA DEVICE CORP QIP CERAMIC, DIP-54 54 compliant 8542.39.00.01
SD-14623FS-184W
Data Device Corporation
Check for Price Buy No No Active 5 V 2 V 5 kHz 2.5 rps 2 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL 1 5.25 V 4.75 V HYBRID MILITARY R-CDFP-F54 Not Qualified e0 125 °C -55 °C 54 CERAMIC, METAL-SEALED COFIRED DFP FL54,.75 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 19.81 mm 5.33 mm 38.1 mm DATA DEVICE CORP DFP 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 54 compliant 8542.39.00.01
SD-14624DX-312
Data Device Corporation
Check for Price Buy No No Obsolete 5 V 90 V 5 kHz 0.5 rps 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL 1 70 mA 5.25 V 4.75 V HYBRID COMMERCIAL R-CQIP-P54 Not Qualified e0 70 °C MIL-PRF-38534 54 CERAMIC, METAL-SEALED COFIRED QIP QUIP54B,.4/.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 15.24 mm 6.8 mm DATA DEVICE CORP QIP CERAMIC, DIP-54 54 compliant 8542.39.00.01
SD-14591D2-502Q
Data Device Corporation
Check for Price Buy No No Active 5 V 90 V 1 kHz 10 rps 5.3 arc min 14 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-MDIP-P36 Not Qualified e0 85 °C -40 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01