Parametric results for: dc+to+converter+controlle... under Position Converters

Filter Your Search

31 - 40 of 186,318 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SD-14590D3-222Q
Data Device Corporation
Check for Price No No Active 5 V 90 V 1 kHz 0.61 rps 4.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-MDIP-P36 Not Qualified e0 85 °C -40 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SD-14590F3-542S
Data Device Corporation
Check for Price No No Active 5 V 90 V 1 kHz 0.61 rps 4.3 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-CDFP-F36 Not Qualified e0 85 °C -40 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
SD-14592D2-315L
Data Device Corporation
Check for Price No No Active 5 V 90 V 1 kHz 2.5 rps 1.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-MDIP-P36 Not Qualified e0 70 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
XD-14592F4-815S
Data Device Corporation
Check for Price No No Active 5 V 1.15 V 1 kHz 2.5 rps 1 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-CDMA-F36 Not Qualified e0 70 °C MIL-PRF-38534 36 CERAMIC DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
SD-14531D2-204K
Data Device Corporation
Check for Price No No Active 5 V 90 V 1 kHz 2.5 rps 2.6 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-MDMA-P36 Not Qualified e0 85 °C -40 °C 36 CERAMIC, METAL-SEALED COFIRED DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 20.3 mm 48.26 mm DATA DEVICE CORP MODULE , 36 compliant 8542.39.00.01
SD-14531D2-865Z
Data Device Corporation
Check for Price No No Active 5 V 90 V 1 kHz 2.5 rps 1.6 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-MDMA-P36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 48.26 mm DATA DEVICE CORP MODULE KOVAR, DDIP-36 36 compliant 8542.39.00.01
SD-14531F2-295W
Data Device Corporation
Check for Price No No Active 5 V 90 V 1 kHz 2.5 rps 1.6 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-CDMA-F36 Not Qualified e0 85 °C -40 °C 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
SD-14621FS-535Q
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 5 kHz 2.5 rps 1 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL 1 5.25 V 4.75 V HYBRID INDUSTRIAL R-CDMA-F54 Not Qualified e0 85 °C -40 °C MIL-PRF-38534 54 CERAMIC DFP FL54,.75 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 19.81 mm 38.1 mm DATA DEVICE CORP DFP CERAMIC, FP-54 54 compliant 8542.39.00.01
SD-14621FX-412Y
Data Device Corporation
Check for Price No No Obsolete 5 V 11.8 V 5 kHz 2.5 rps 4 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL 1 5.25 V 4.75 V HYBRID MILITARY R-CDFP-F54 Not Qualified e0 125 °C -55 °C MIL-PRF-38534 54 CERAMIC, METAL-SEALED COFIRED DFP FL54,.75 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 5.33 mm DATA DEVICE CORP DFP 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 54 compliant 8542.39.00.01
RD-14590D1-304Q
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 1 kHz 2.5 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-MDMA-P36 Not Qualified e0 70 °C 36 METAL DIP RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 20.32 mm 48.26 mm DATA DEVICE CORP MODULE DDIP-36 36 compliant 8542.39.00.01