Filter Your Search
21 - 30 of 186,318 results
|
AD2S80ABD
Analog Devices Inc
|
$178.4513 | No | No | Not Recommended | 12 V | 2.2 V | 20 kHz | 16.25 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A 5V LOGIC SUPPLY | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | INDUSTRIAL | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.06 mm | 50.8 mm | ANALOG DEVICES INC | DIP | DIP-40 | 40 | D-40-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
AD698SQ
Analog Devices Inc
|
$182.6475 | No | No | Active | 15 V | 2.3 V | 10 kHz | 18 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -18 V | -6.5 V | -15 V | 1 | 18 V | 6.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP-24 | 24 | Q-24-2 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
|
AD598SD/883B
Analog Devices Inc
|
$200.8342 | No | No | Active | 15 V | 2.3 V | 10 kHz | 18 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -15 V | 1 | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 27.035 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-20 | 20 | D-20 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||
|
AD2S83APZ
Analog Devices Inc
|
$216.8697 | No | Yes | Active | 12 V | 2.2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION; ALSO REQUIRES A 5V LOGIC SUPPLY | -12.6 V | -11.4 V | -12 V | 1 | 30 mA | 12.6 V | 11.4 V | BICMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD2S82AJPZ
Analog Devices Inc
|
$339.5544 | No | Yes | Not Recommended | 12 V | 2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -13.2 V | -10.8 V | -12 V | 1 | 30 mA | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD2S82ALPZ
Analog Devices Inc
|
$343.1958 | No | Yes | Not Recommended | 12 V | 2 V | 20 kHz | 16.25 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -13.2 V | -10.8 V | -12 V | 1 | 30 mA | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD2S80AJD
Analog Devices Inc
|
$362.3026 | No | No | Not Recommended | 12 V | 2.2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A 5V LOGIC SUPPLY | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | R-CDIP-T40 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.06 mm | 50.8 mm | ANALOG DEVICES INC | DIP | DIP-40 | 40 | D-40-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
AD2S80AUD
Analog Devices Inc
|
$424.1829 | No | No | Not Recommended | 12 V | 2.2 V | 20 kHz | 16.25 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A 5V LOGIC SUPPLY | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.06 mm | 50.8 mm | ANALOG DEVICES INC | DIP | DIP-40 | 40 | D-40-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
AD2S82AKPZ
Analog Devices Inc
|
$472.8981 | No | Yes | Not Recommended | 12 V | 2 V | 20 kHz | 16.25 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -13.2 V | -10.8 V | -12 V | 1 | 30 mA | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
SDC-630A-L3R
Data Device Corporation
|
Check for Price | No | Obsolete | 15 V | 11.8 V | 400 Hz | 192 rps | 21 arc min | 10 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST, ALSO REQUIRE 5V SUPPLY | -16.5 V | -11 V | -15 V | 1 | 90 µs | 16.5 V | 11 V | HYBRID | COMMERCIAL | R-XDMA-P27 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 27 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 10.92 mm | 79.375 mm | DATA DEVICE CORP | DIP | DIP, | 27 | compliant |