Parametric results for: triaxis+3d-joystick+posit... under Position Converters

Filter Your Search

21 - 30 of 186,318 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD2S80ABD
Analog Devices Inc
$178.4513 No No Not Recommended 12 V 2.2 V 20 kHz 16.25 rps 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER ALSO REQUIRES A 5V LOGIC SUPPLY -13.2 V -10.8 V -12 V 1 13.2 V 10.8 V BICMOS INDUSTRIAL R-CDIP-T40 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 4.06 mm 50.8 mm ANALOG DEVICES INC DIP DIP-40 40 D-40-1 not_compliant EAR99 8542.39.00.01 Analog Devices
AD698SQ
Analog Devices Inc
$182.6475 No No Active 15 V 2.3 V 10 kHz 18 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER -18 V -6.5 V -15 V 1 18 V 6.5 V MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 24 CERAMIC, GLASS-SEALED DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm ANALOG DEVICES INC DIP DIP-24 24 Q-24-2 not_compliant EAR99 8542.39.00.01 Analog Devices
AD598SD/883B
Analog Devices Inc
$200.8342 No No Active 15 V 2.3 V 10 kHz 18 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER -15 V 1 MILITARY R-CDIP-T20 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 27.035 mm ANALOG DEVICES INC DIP SIDE BRAZED, CERAMIC, DIP-20 20 D-20 not_compliant EAR99 8542.39.00.01 Analog Devices
AD2S83APZ
Analog Devices Inc
$216.8697 No Yes Active 12 V 2.2 V 20 kHz 16.25 rps 8 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER PROGRAMMABLE RESOLUTION; ALSO REQUIRES A 5V LOGIC SUPPLY -12.6 V -11.4 V -12 V 1 30 mA 12.6 V 11.4 V BICMOS INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm ANALOG DEVICES INC LCC PLASTIC, LCC-44 44 P-44A compliant EAR99 8542.39.00.01 Analog Devices
AD2S82AJPZ
Analog Devices Inc
$339.5544 No Yes Not Recommended 12 V 2 V 20 kHz 16.25 rps 8 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER -13.2 V -10.8 V -12 V 1 30 mA 13.2 V 10.8 V BICMOS COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm ANALOG DEVICES INC LCC PLASTIC, LCC-44 44 P-44A compliant EAR99 8542.39.00.01 Analog Devices
AD2S82ALPZ
Analog Devices Inc
$343.1958 No Yes Not Recommended 12 V 2 V 20 kHz 16.25 rps 2 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER -13.2 V -10.8 V -12 V 1 30 mA 13.2 V 10.8 V BICMOS COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm ANALOG DEVICES INC LCC PLASTIC, LCC-44 44 P-44A compliant EAR99 8542.39.00.01 Analog Devices
AD2S80AJD
Analog Devices Inc
$362.3026 No No Not Recommended 12 V 2.2 V 20 kHz 16.25 rps 8 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER ALSO REQUIRES A 5V LOGIC SUPPLY -13.2 V -10.8 V -12 V 1 13.2 V 10.8 V BICMOS COMMERCIAL R-CDIP-T40 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Gold (Au) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 4.06 mm 50.8 mm ANALOG DEVICES INC DIP DIP-40 40 D-40-1 not_compliant EAR99 8542.39.00.01 Analog Devices
AD2S80AUD
Analog Devices Inc
$424.1829 No No Not Recommended 12 V 2.2 V 20 kHz 16.25 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER ALSO REQUIRES A 5V LOGIC SUPPLY -13.2 V -10.8 V -12 V 1 13.2 V 10.8 V BICMOS MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 4.06 mm 50.8 mm ANALOG DEVICES INC DIP DIP-40 40 D-40-1 not_compliant EAR99 8542.39.00.01 Analog Devices
AD2S82AKPZ
Analog Devices Inc
$472.8981 No Yes Not Recommended 12 V 2 V 20 kHz 16.25 rps 4 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER -13.2 V -10.8 V -12 V 1 30 mA 13.2 V 10.8 V BICMOS COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm ANALOG DEVICES INC LCC PLASTIC, LCC-44 44 P-44A compliant EAR99 8542.39.00.01 Analog Devices
SD-14595F3-592Y
Data Device Corporation
Check for Price No No Active 5 V 90 V 60 Hz 2.5 rps 5.2 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-CDFP-F36 Not Qualified e0 85 °C -40 °C 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01