Parametric results for: df+1 under Position Converters

Filter Your Search

41 - 50 of 186,318 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SD-14592F2-364
Data Device Corporation
Check for Price No No Active 5 V 90 V 1 kHz 2.5 rps 2.3 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-CDFP-F36 Not Qualified e0 70 °C 36 CERAMIC DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
SD-14551DX-292
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 5 kHz 2.5 rps 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.25 V 4.75 V HYBRID INDUSTRIAL R-CQIP-P34 Not Qualified e0 85 °C -40 °C 34 CERAMIC, METAL-SEALED COFIRED QIP QUIP34B,.4/.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 19.81 mm 6.6 mm 25.4 mm DATA DEVICE CORP QIP DIP-34 34 compliant 8542.39.00.01
SD-14552FX-174
Data Device Corporation
Check for Price No No Active 5 V 90 V 5 kHz 2.5 rps 2 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.25 V 4.75 V HYBRID MILITARY R-CDMA-F34 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 34 CERAMIC, METAL-SEALED COFIRED DFP FL34,.78 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 19.81 mm 25.4 mm DATA DEVICE CORP DFP FP-34 34 compliant 8542.39.00.01
SD-14552FX-412Y
Data Device Corporation
Check for Price No No Active 5 V 90 V 5 kHz 2.5 rps 4 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.25 V 4.75 V HYBRID MILITARY R-CDMA-F34 Not Qualified e0 125 °C -55 °C MIL-PRF-38534 34 CERAMIC DFP RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 25.4 mm DATA DEVICE CORP DFP FP-34 34 compliant 8542.39.00.01
SD-14553DX-554Y
Data Device Corporation
Check for Price No No Active 5 V 2.3 V 5 kHz 2.5 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION 1 5.25 V 4.75 V HYBRID INDUSTRIAL R-CQIP-P34 Not Qualified e0 85 °C -40 °C NOT SPECIFIED MIL-PRF-38534 NOT SPECIFIED 34 CERAMIC, METAL-SEALED COFIRED QIP RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 15.24 mm 6.8 mm DATA DEVICE CORP QIP QIP, 34 compliant
DR-11800D4-493W
Data Device Corporation
Check for Price Obsolete 15 V 26 V 1 kHz 4 arc min 16 NO DIGITAL TO SYNCHRO OR RESOLVER -16.5 V -13.5 V -15 V 1 16.5 V 13.5 V HYBRID MILITARY S-CQIP-P28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED QIP QUAD28,.8SQ SQUARE IN-LINE PIN/PEG 2.54 mm QUAD 20.32 mm 5.08 mm 25.2 mm DATA DEVICE CORP QFP QIP, 28 unknown 8542.39.00.01
DRC-10520-155Q
Data Device Corporation
Check for Price No No Transferred 15 V 1 kHz 1 arc min 16 NO DIGITAL TO SYNCHRO OR RESOLVER BUILT-IN-TEST -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDMA-P32 Not Qualified e0 125 °C -55 °C MIL-PRF-38534 32 CERAMIC DIP DIP32,.9 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 22.86 mm 4.45 mm 44.2 mm DATA DEVICE CORP MODULE DIP, 32 compliant 8542.39.00.01
SD-14531D2-532S
Data Device Corporation
Check for Price No No Active 5 V 90 V 1 kHz 2.5 rps 5.2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-MDMA-P36 Not Qualified e0 85 °C -40 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 20.3 mm 48.26 mm DATA DEVICE CORP MODULE KOVAR, DDIP-36 36 compliant 8542.39.00.01
SD-14531D4-285Z
Data Device Corporation
Check for Price No No Active 5 V 1.15 V 1 kHz 2.5 rps 1.6 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-MDMA-P36 Not Qualified e0 85 °C -40 °C 36 CERAMIC, METAL-SEALED COFIRED DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 20.3 mm 48.26 mm DATA DEVICE CORP MODULE , 36 compliant 8542.39.00.01
SD-14622FX-354S
Data Device Corporation
Check for Price No No Obsolete 5 V 90 V 5 kHz 2.5 rps 2 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL 1 5.25 V 4.75 V HYBRID COMMERCIAL R-CDMA-F54 Not Qualified e0 70 °C MIL-PRF-38534 54 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR MICROELECTRONIC ASSEMBLY TIN LEAD FLAT DUAL DATA DEVICE CORP DFP , 54 compliant 8542.39.00.01