Filter Your Search
51 - 60 of 186,318 results
|
SD-14553DS-165K
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 5 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 45 mA | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CQIP-P34 | e0 | 125 °C | -55 °C | 34 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP34B,.4/.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | 19.81 mm | 6.6 mm | 25.4 mm | DATA DEVICE CORP | QIP | , | 34 | compliant | 8542.39.00.01 | ||||||
|
SD-14553DS-482K
Data Device Corporation
|
Check for Price | No | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CQMA-P34 | e0 | 125 °C | -55 °C | 34 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP34B,.4/.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | PIN/PEG | 2.54 mm | QUAD | 19.81 mm | 6.6 mm | 25.4 mm | DATA DEVICE CORP | QIP | DIP-34 | 34 | compliant | 8542.39.00.01 | ||||||||
|
SD-14553FS-505K
Data Device Corporation
|
Check for Price | No | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 5 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 45 mA | 5.25 V | 4.75 V | HYBRID | INDUSTRIAL | R-CDFP-F34 | 85 °C | -40 °C | 34 | CERAMIC | DFP | FL34,.78 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 25.4 mm | DATA DEVICE CORP | DFP | , | 34 | compliant | 8542.39.00.01 | |||||||||
|
SD-145531FS-405K
Data Device Corporation
|
Check for Price | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | DATA DEVICE CORP | MODULE | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
SD-145532FS-462K
Data Device Corporation
|
Check for Price | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | DATA DEVICE CORP | MODULE | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
SD-145533DS-174K
Data Device Corporation
|
Check for Price | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | e0 | TIN LEAD | DATA DEVICE CORP | MODULE | compliant | ||||||||||||||||||||||||||||||||||||||||
|
SD-145533FS-202K
Data Device Corporation
|
Check for Price | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | DATA DEVICE CORP | MODULE | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
SD-145533FS-594K
Data Device Corporation
|
Check for Price | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | e0 | TIN LEAD | DATA DEVICE CORP | MODULE | compliant | ||||||||||||||||||||||||||||||||||||||||
|
SD-145534DS-305K
Data Device Corporation
|
Check for Price | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | DATA DEVICE CORP | MODULE | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
SDC-14576-804
Data Device Corporation
|
Check for Price | Obsolete | 5 V | 11.8 V | 5 kHz | 2.5 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | HYBRID | COMMERCIAL | R-XQMA-P26 | Not Qualified | 70 °C | 26 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | QUAD | DATA DEVICE CORP | , | unknown | 8542.39.00.01 |