Filter Your Search
41 - 50 of 186,318 results
|
SD-14621FS-472L
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 5 kHz | 2.5 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CDFP-F54 | Not Qualified | e0 | 125 °C | -55 °C | 54 | CERAMIC, METAL-SEALED COFIRED | DFP | FL54,.75 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 38.1 mm | DATA DEVICE CORP | DFP | 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 | 54 | compliant | 8542.39.00.01 | ||||||||
|
SDC-14605-112
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 5 kHz | 2.5 rps | 8 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | -5.5 V | -4.5 V | -5 V | 1 | 320 µs | 34 mA | 5.25 V | 4.75 V | HYBRID | MILITARY | R-XDMA-P28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.81 mm | 5.08 mm | 37.59 mm | DATA DEVICE CORP | MODULE | DDIP-28 | 28 | compliant | 8542.39.00.01 | ||
|
SD-14596F2-102
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 130 V | 1 kHz | 10 rps | 4 arc min | 14 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | MILITARY | R-CDFP-F36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | DFP | CERAMIC, DFP-36 | 36 | compliant | 8542.39.00.01 | ||||||||
|
SDC-14560-104
Data Device Corporation
|
Check for Price | No | No | Active | 15 V | 1.15 V | 1 kHz | 2.5 rps | 2.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES 5V SUPPLY | -15.75 V | -14.25 V | -15 V | 1 | 350 µs | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 15.24 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DIP, DIP36,.6 | 36 | compliant | 8542.39.00.01 | |||
|
SDC-14615-302Q
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 30 V | 5 kHz | 2.5 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | THREE CHANNEL | -5.5 V | -4.75 V | -5 V | 1 | 51 mA | 5.5 V | 4.75 V | HYBRID | COMMERCIAL | R-XDIP-P36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 19.7 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | |||||
|
SDC-14585-175S
Data Device Corporation
|
Check for Price | Active | 15 V | 11.8 V | 5 kHz | 12.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION; BUILT-IN-TEST | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | NICKEL | PIN/PEG | 2.54 mm | QUAD | 15.24 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DDIP-36 | 36 | compliant | 8542.39.00.01 | ||||||||
|
SDC-14585-835Y
Data Device Corporation
|
Check for Price | Active | 15 V | 11.8 V | 5 kHz | 12.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION; BUILT-IN-TEST | -15.75 V | -14.25 V | -15 V | 1 | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-XDIP-P36 | Not Qualified | 70 °C | MIL-PRF-38534 | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | NICKEL | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DIP, | 36 | compliant | 8542.39.00.01 | ||||||||
|
SD-145530DS-165K
Data Device Corporation
|
Check for Price | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 5 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 45 mA | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CQIP-P34 | e0 | 125 °C | -55 °C | 34 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP34B,.4/.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | 19.81 mm | 6.6 mm | 25.4 mm | DATA DEVICE CORP | MODULE | , | compliant | 8542.39.00.01 | |||||||||||
|
SD-145512DS-474K
Data Device Corporation
|
Check for Price | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | e0 | TIN LEAD | DATA DEVICE CORP | MODULE | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
SD-145512FS-502K
Data Device Corporation
|
Check for Price | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | DATA DEVICE CORP | MODULE | compliant |