Filter Your Search
31 - 40 of 186,318 results
|
168F308
Control Sciences Inc
|
Check for Price | No | Contact Manufacturer | 15 V | 1 kHz | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | HYBRID | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,2.2,200 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 5.08 mm | DUAL | CONTROL SCIENCES INC | DIP, DIP28,2.2,200 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SD-14531D5-204
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 1.15 V | 1 kHz | 0.5 rps | 2.6 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 25 mA | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-MDMA-P36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 48.26 mm | DATA DEVICE CORP | KOVAR, DDIP-36 | compliant | 8542.39.00.01 | MODULE | 36 | ||||||
|
SD-14591D3-192S
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 1 kHz | 2.5 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | MILITARY | R-MDIP-P36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.3 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | DDIP-36 | compliant | 8542.39.00.01 | DIP | 36 | ||||||
|
SD-14591F2-572Q
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 1 kHz | 10 rps | 5.3 arc min | 14 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-CDFP-F36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 5.334 mm | 48.26 mm | DATA DEVICE CORP | CERAMIC, FP-36 | compliant | 8542.39.00.01 | DFP | 36 | ||||||
|
SD-14592D1-384S
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 1 kHz | 2.5 rps | 2.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-MDIP-P36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.3 mm | 5.69 mm | 48.26 mm | DATA DEVICE CORP | DDIP-36 | compliant | 8542.39.00.01 | DIP | 36 | |||||||
|
XD-14591D5-824Q
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 1.15 V | 1 kHz | 2.5 rps | 2 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-MDMA-P36 | Not Qualified | e0 | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 20.3 mm | 48.26 mm | DATA DEVICE CORP | DDIP-36 | compliant | 8542.39.00.01 | MODULE | 36 | ||||||||
|
XD-14591F4-482Q
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 1.15 V | 1 kHz | 10 rps | 4 arc min | 14 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | MILITARY | R-CDMA-F36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 48.26 mm | DATA DEVICE CORP | , | compliant | 8542.39.00.01 | DFP | 36 | |||||||
|
SD-14553FS-545W
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 2 V | 5 kHz | 2.5 rps | 1 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | 1 | 5.25 V | 4.75 V | HYBRID | INDUSTRIAL | R-CDMA-F34 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | MIL-PRF-38534 | NOT SPECIFIED | 34 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | FLAT | DUAL | DATA DEVICE CORP | , | compliant | DFP | 34 | ||||||||||
|
SD-14531F1-584Y
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 1 kHz | 2.5 rps | 2.6 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.5 V | 4.5 V | HYBRID | INDUSTRIAL | R-CDMA-F36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8,100 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 2.54 mm | DUAL | 20.3 mm | 48.26 mm | DATA DEVICE CORP | CERAMIC, FP-36 | compliant | 8542.39.00.01 | DFP | 36 | |||||||
|
SD-14621DS-155W
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 11.8 V | 5 kHz | 2.5 rps | 1 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CQIP-P54 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 54 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP54B,.4/.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 19.81 mm | 6.8 mm | 36.75 mm | DATA DEVICE CORP | 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED, CERAMIC, DIP-54 | compliant | 8542.39.00.01 | QIP | 54 |