Parametric results for: SDC-14567-422Q under Position Converters

Filter Your Search

31 - 40 of 186,318 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD2S81AJD
Analog Devices Inc
$115.1096 No No Not Recommended 12 V 2 V 20 kHz 260 rps 30 arc min 12 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX -13.2 V -10.8 V -12 V 1 30 mA 13.2 V 10.8 V BICMOS COMMERCIAL R-CDIP-T28 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.27 mm 37.85 mm ANALOG DEVICES INC DIP CERAMIC, DIP-28 28 D-28-2 not_compliant EAR99 8542.39.00.01 Analog Devices
AD2S83IPZ-REEL
Analog Devices Inc
$126.1000 No Yes Active 12 V 2.2 V 20 kHz 16.25 rps 8 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER PROGRAMMABLE RESOLUTION; ALSO REQUIRES A 5V LOGIC SUPPLY -12.6 V -11.4 V -12 V 1 30 mA 12.6 V 11.4 V BICMOS INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm ANALOG DEVICES INC LCC PLASTIC, LCC-44 44 P-44A compliant EAR99 8542.39.00.01 Analog Devices
AD2S80AAD
Analog Devices Inc
$127.5930 No No Not Recommended 12 V 2.2 V 20 kHz 16.25 rps 8 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER ALSO REQUIRES A 5V LOGIC SUPPLY -13.2 V -10.8 V -12 V 1 13.2 V 10.8 V BICMOS INDUSTRIAL R-CDIP-T40 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 4.06 mm 50.8 mm ANALOG DEVICES INC DIP DIP-40 40 D-40-1 not_compliant EAR99 8542.39.00.01 Analog Devices
AD2S82AJP
Analog Devices Inc
$154.1207 No No Obsolete 12 V 2 V 20 kHz 16.25 rps 8 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER -13.2 V -10.8 V -12 V 1 30 mA 13.2 V 10.8 V BICMOS COMMERCIAL S-PQCC-J44 Not Qualified e0 5 70 °C 225 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm ANALOG DEVICES INC LCC PLASTIC, LCC-44 44 P-44A unknown 8542.39.00.01 Analog Devices
AD2S83APZ
Analog Devices Inc
$170.9038 No Yes Active 12 V 2.2 V 20 kHz 16.25 rps 8 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER PROGRAMMABLE RESOLUTION; ALSO REQUIRES A 5V LOGIC SUPPLY -12.6 V -11.4 V -12 V 1 30 mA 12.6 V 11.4 V BICMOS INDUSTRIAL S-PQCC-J44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm ANALOG DEVICES INC LCC PLASTIC, LCC-44 44 P-44A compliant EAR99 8542.39.00.01 Analog Devices
AD2S80AKD
Analog Devices Inc
$188.0344 No No Not Recommended 12 V 2.2 V 20 kHz 16.25 rps 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER ALSO REQUIRES A 5V LOGIC SUPPLY -13.2 V -10.8 V -12 V 1 13.2 V 10.8 V BICMOS COMMERCIAL R-CDIP-T40 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Gold (Au) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 4.06 mm 50.8 mm ANALOG DEVICES INC DIP DIP-40 40 D-40-1 not_compliant EAR99 8542.39.00.01 Analog Devices
AD2S80ABD
Analog Devices Inc
$198.7356 No No Not Recommended 12 V 2.2 V 20 kHz 16.25 rps 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER ALSO REQUIRES A 5V LOGIC SUPPLY -13.2 V -10.8 V -12 V 1 13.2 V 10.8 V BICMOS INDUSTRIAL R-CDIP-T40 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 4.06 mm 50.8 mm ANALOG DEVICES INC DIP DIP-40 40 D-40-1 not_compliant EAR99 8542.39.00.01 Analog Devices
AD2S82ALPZ
Analog Devices Inc
$228.7673 No Yes Not Recommended 12 V 2 V 20 kHz 16.25 rps 2 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER -13.2 V -10.8 V -12 V 1 30 mA 13.2 V 10.8 V BICMOS COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm ANALOG DEVICES INC LCC PLASTIC, LCC-44 44 P-44A compliant EAR99 8542.39.00.01 Analog Devices
AD2S82ALP
Analog Devices Inc
$253.2998 No No Obsolete 12 V 2 V 20 kHz 16.25 rps 2 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER -13.2 V -10.8 V -12 V 1 30 mA 13.2 V 10.8 V BICMOS COMMERCIAL S-PQCC-J44 Not Qualified e0 5 70 °C 225 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm ANALOG DEVICES INC LCC PLASTIC, LCC-44 44 P-44A unknown 8542.39.00.01 Analog Devices
AD2S82AKPZ
Analog Devices Inc
$331.9057 No Yes Not Recommended 12 V 2 V 20 kHz 16.25 rps 4 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER -13.2 V -10.8 V -12 V 1 30 mA 13.2 V 10.8 V BICMOS COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm ANALOG DEVICES INC LCC PLASTIC, LCC-44 44 P-44A compliant EAR99 8542.39.00.01 Analog Devices