Parametric results for: SDC-14565-385L under Position Converters

Filter Your Search

41 - 50 of 186,318 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RD-14597F3-105
Data Device Corporation
Check for Price No No Active 5 V 90 V 60 Hz 2.5 rps 1.3 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID MILITARY R-CDFP-F36 Not Qualified e0 125 °C -55 °C 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
DRC5101-251B
Natel Engineering Company
Check for Price Obsolete 15 V 11.8 V 1 kHz 4 arc min 11.8 V 16 NO DIGITAL TO SYNCHRO OR RESOLVER BUILT-IN-TEST; 115V REFERENCE INPUT -15.75 V -14.25 V -15 V 1 160 mA 15.75 V 14.25 V HYBRID OTHER R-XXMA-P31 Not Qualified 85 °C -55 °C 31 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG UNSPECIFIED POWERCUBE MODULE , 31 unknown 8542.39.00.01
RD-14591F1-362Q
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 1 kHz 10 rps 4 arc min 14 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-CDMA-F36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.32 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
SD-14592D2-842
Data Device Corporation
Check for Price No No Active 5 V 90 V 1 kHz 2.5 rps 4.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-MDIP-P36 Not Qualified e0 70 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
XD-14592F5-845S
Data Device Corporation
Check for Price No No Active 5 V 1.15 V 1 kHz 0.61 rps 1 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-CDMA-F36 Not Qualified e0 70 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
SD-14553FS-824Y
Data Device Corporation
Check for Price No No Active 5 V 2 V 5 kHz 2.5 rps 2 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.25 V 4.75 V HYBRID COMMERCIAL R-CDMA-F34 Not Qualified e0 70 °C 34 CERAMIC DFP RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 25.4 mm DATA DEVICE CORP DFP , 34 compliant 8542.39.00.01
DRC-10520-454L
Data Device Corporation
Check for Price No No Transferred 15 V 1 kHz 2 arc min 16 NO DIGITAL TO SYNCHRO OR RESOLVER BUILT-IN-TEST -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDMA-P32 Not Qualified e0 125 °C -55 °C MIL-PRF-38534 32 CERAMIC DIP DIP32,.9 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 22.86 mm 4.45 mm 44.2 mm DATA DEVICE CORP MODULE TRIPLE, DIP-32 32 compliant 8542.39.00.01
SD-14531F2-464Y
Data Device Corporation
Check for Price No No Active 5 V 90 V 1 kHz 2.5 rps 2.6 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID MILITARY R-CDMA-F36 Not Qualified e0 125 °C -55 °C 36 CERAMIC DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
SD-14531F2-822K
Data Device Corporation
Check for Price No No Active 5 V 90 V 1 kHz 2.5 rps 5.2 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-CDMA-F36 Not Qualified e0 70 °C 36 CERAMIC DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
SD-14531F4-534L
Data Device Corporation
Check for Price No No Active 5 V 1.15 V 1 kHz 2.5 rps 2.6 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-CDMA-F36 Not Qualified e0 85 °C -40 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01