Parametric results for: HSDGM2FM1D3390 under Position Converters

Filter Your Search

41 - 50 of 186,318 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SD-14592D2-822
Data Device Corporation
Check for Price No No Active 5 V 90 V 1 kHz 2.5 rps 4.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-MDIP-P36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP QIP, 36 compliant 8542.39.00.01
SD-14551DX-504K
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 5 kHz 2.5 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.25 V 4.75 V HYBRID INDUSTRIAL R-CQIP-P34 Not Qualified e0 85 °C -40 °C 34 CERAMIC, METAL-SEALED COFIRED QIP QUIP34B,.4/.6 RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) PIN/PEG 2.54 mm QUAD 19.81 mm 6.6 mm 25.4 mm DATA DEVICE CORP QIP QIP, 34 compliant 8542.39.00.01
SD-14553DX-294S
Data Device Corporation
Check for Price No No Active 5 V 2.3 V 5 kHz 2.5 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.25 V 4.75 V HYBRID INDUSTRIAL R-CQIP-P34 Not Qualified e0 85 °C -40 °C 34 CERAMIC, METAL-SEALED COFIRED QIP QUIP34B,.4/.6 RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) PIN/PEG 2.54 mm QUAD 19.81 mm 6.6 mm 25.4 mm DATA DEVICE CORP QIP QIP, 34 compliant 8542.39.00.01
SDC-14565-494W
Data Device Corporation
Check for Price No No Active 15 V 11.8 V 1 kHz 2.5 rps 2.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified e0 125 °C -55 °C 36 UNSPECIFIED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 15.24 mm 5.69 mm 48.13 mm DATA DEVICE CORP DIP 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 36 compliant 8542.39.00.01
SD-145512DS-165Y
Data Device Corporation
Check for Price Active SYNCHRO OR RESOLVER TO DIGITAL CONVERTER DATA DEVICE CORP MODULE compliant
SD-145510FS-402Y
Data Device Corporation
Check for Price Active 5 V 35 V 5 kHz 2.5 rps 2 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 45 mA 5.25 V 4.75 V HYBRID MILITARY R-CDFP-F34 125 °C -55 °C 34 CERAMIC DFP FL34,.78 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 19.81 mm 5.33 mm 25.4 mm DATA DEVICE CORP MODULE , compliant 8542.39.00.01
SD-14553FS-594Y
Data Device Corporation
Check for Price No Active 5 V 35 V 5 kHz 2.5 rps 4 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 45 mA 5.25 V 4.75 V HYBRID INDUSTRIAL R-CDFP-F34 e0 85 °C -40 °C 34 CERAMIC, METAL-SEALED COFIRED DFP FL34,.78 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 19.81 mm 5.33 mm 25.4 mm DATA DEVICE CORP DFP , 34 compliant 8542.39.00.01
SD-145531FS-414Y
Data Device Corporation
Check for Price Active SYNCHRO OR RESOLVER TO DIGITAL CONVERTER DATA DEVICE CORP MODULE compliant
SD-145510DS-294Y
Data Device Corporation
Check for Price Active 5 V 35 V 5 kHz 2.5 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.25 V 4.75 V HYBRID INDUSTRIAL R-CQMA-P34 e0 85 °C -40 °C 34 CERAMIC, METAL-SEALED COFIRED QIP QUIP34B,.4/.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm QUAD 19.81 mm 6.6 mm 25.4 mm DATA DEVICE CORP MODULE , compliant 8542.39.00.01
SD-14595D1-812S
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 400 Hz 10 rps 5.2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-XDIP-P36 Not Qualified e0 70 °C MIL-PRF-38534 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01