Parametric results for: AD2S83 under Position Converters

Filter Your Search

31 - 40 of 186,318 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XD-14595F4-274
Data Device Corporation
Check for Price No No Active 5 V 1.15 V 400 Hz 2.5 rps 2.6 arc min 16 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-CDFP-F36 Not Qualified e0 85 °C -40 °C 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP DFP, 36 compliant 8542.39.00.01
XD-14596F5-304Z
Data Device Corporation
Check for Price No No Active 5 V 1.15 V 60 Hz 1.5 rps 2.6 arc min 14 YES SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-CDFP-F36 Not Qualified e0 70 °C 36 CERAMIC DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.334 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FP-36 36 compliant 8542.39.00.01
DR-11525DX-845Q
Data Device Corporation
Check for Price No No Transferred 15 V 10 kHz 1 arc min 16 NO DIGITAL TO SYNCHRO OR RESOLVER LG-MAX; WD-MAX -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID COMMERCIAL R-CDIP-P36 Not Qualified e0 70 °C MIL-PRF-38534 Class D 36 CERAMIC, METAL-SEALED COFIRED DIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 15.24 mm 5.334 mm 48.26 mm DATA DEVICE CORP DIP 0.780 X 1.900 INCH, 0.210 INCH HEIGHT, CERAMIC, DDIP-36 36 compliant 8542.39.00.01
DR-11525FX-863S
Data Device Corporation
Check for Price No No Transferred 15 V 10 kHz 4 arc min 16 YES DIGITAL TO SYNCHRO OR RESOLVER LG-MAX; WD-MAX -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID COMMERCIAL R-CDFP-F36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED DFP FL36,.8,100 RECTANGULAR FLATPACK TIN LEAD FLAT 2.54 mm DUAL 20.3 mm 5.027 mm 48.26 mm DATA DEVICE CORP DFP CERAMIC, FLAT PACK-36 36 compliant 8542.39.00.01
DS-11802D4-463L
Data Device Corporation
Check for Price No Obsolete 15 V 10 V 3 kHz 5 rps 2.6 arc min 16 NO DIGITAL TO SYNCHRO OR RESOLVER -16.5 V -13.5 V -15 V 1 16.5 V 13.5 V MILITARY R-CDIP-T28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.82 mm 35.56 mm DATA DEVICE CORP DIP CERAMIC, DDIP-28 28 compliant 8542.39.00.01
SDC-14585-464L
Data Device Corporation
Check for Price Active 15 V 11.8 V 5 kHz 12.5 rps 2.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER PROGRAMMABLE RESOLUTION; BUILT-IN-TEST -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified 125 °C -55 °C 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE NICKEL PIN/PEG 2.54 mm DUAL 15.24 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DIP, 36 compliant 8542.39.00.01
SDC-14587-174Q
Data Device Corporation
Check for Price Active 15 V 2 V 5 kHz 12.5 rps 2.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER PROGRAMMABLE RESOLUTION; BUILT-IN-TEST -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID MILITARY R-XDIP-P36 Not Qualified 125 °C -55 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE NICKEL PIN/PEG 2.54 mm QUAD 15.24 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SD-14611-152L
Data Device Corporation
Check for Price Active 5 V 30 V 5 kHz 10 rps 4 arc min 14 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER -5.5 V -4.5 V -5 V 1 5.25 V 4.75 V HYBRID MILITARY R-XDMA-P36 Not Qualified 125 °C -55 °C MIL-PRF-38534 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 19.7 mm 48.1 mm DATA DEVICE CORP MODULE DDIP-36 36 compliant 8542.39.00.01
SDC-14585-305W
Data Device Corporation
Check for Price Active 15 V 11.8 V 5 kHz 12.5 rps 1.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER PROGRAMMABLE RESOLUTION; BUILT-IN-TEST -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID COMMERCIAL R-XDIP-P36 Not Qualified 70 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE NICKEL PIN/PEG 2.54 mm QUAD 15.24 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SD552-123T
Natel Engineering Company
Check for Price Contact Manufacturer 15 V 26 V 1 kHz 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER 26V REFERENCE INPUT -15 V 1 400 mA HYBRID COMMERCIAL R-XXMA-P28 Not Qualified 70 °C 28 UNSPECIFIED DIP RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG 2.54 mm UNSPECIFIED 66.548 mm 79.248 mm POWERCUBE MODULE , 28 unknown 8542.39.00.01