Filter Your Search
41 - 50 of 186,318 results
|
SD-14554DX-144Y
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 90 V | 5 kHz | 0.5 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CQIP-P34 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 34 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP34B,.4/.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | QUAD | 19.81 mm | 6.6 mm | 25.4 mm | DATA DEVICE CORP | QIP | DIP-34 | 34 | compliant | 8542.39.00.01 | ||||||||
|
RDC-634ST-H-3-R
Data Device Corporation
|
Check for Price | Active | 15 V | 90 V | 1 kHz | 10 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | SOLID STATE TRANSFORMER | -16.5 V | -11 V | -15 V | 1 | 140 µs | 25 mA | 16.5 V | 11 V | HYBRID | COMMERCIAL | R-XDIP-P27 | Not Qualified | 70 °C | 27 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 5.08 mm | DUAL | 55.88 mm | 10.92 mm | 79.375 mm | DATA DEVICE CORP | DIP | DIP, | 27 | unknown | |||||||||||
|
DSC-11524-135
Data Device Corporation
|
Check for Price | No | No | Obsolete | 15 V | 90 V | 1 kHz | 0.61 rps | 1 arc min | 11.8 V | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15.75 V | -14.25 V | -15 V | 1 | 35 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-P36 | Not Qualified | e0 | 125 °C | -55 °C | 36 | METAL | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.13 mm | DATA DEVICE CORP | DIP | 0.780 X 1.900 INCH, 0.210 INCH HEIGHT, DDIP-36 | 36 | compliant | 8542.39.00.01 | |||||
|
HSRD1056-140S
Natel Engineering Company
|
Check for Price | Obsolete | 5 V | 1 kHz | 5.2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; EXTERNAL SIGNAL TRANSFORMER | 1 | 300 µs | 20 mA | HYBRID | COMMERCIAL | R-CDIP-P36 | Not Qualified | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.4 mm | 48.13 mm | POWERCUBE | DIP | DIP, | 36 | unknown | 8542.39.00.01 | |||||||||||||||||
|
2SD412-1X72-741
Natel Engineering Company
|
Check for Price | Obsolete | 15 V | 11.8 V | 400 Hz | 0.25 rps | 0.06 arc min | 20 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 26V REFERENCE INPUT; TWO SPEED | 1 | 600 mA | HYBRID | OTHER | R-XDIP-P35 | Not Qualified | 105 °C | -55 °C | 35 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 3.81 mm | DUAL | 55.88 mm | 20.828 mm | 91.948 mm | POWERCUBE | DIP | DIP, | 35 | unknown | 8542.39.00.01 | |||||||||||||||
|
RD552-811T
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 15 V | 11.8 V | 1.2 kHz | 8.33 rps | 4 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 26V REFERENCE INPUT | -15 V | 1 | 400 mA | HYBRID | COMMERCIAL | R-XXMA-P28 | Not Qualified | 70 °C | 28 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | UNSPECIFIED | 66.548 mm | 79.248 mm | POWERCUBE | MODULE | , | 28 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SD-14551DS-302L
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 5.25 V | 4.75 V | HYBRID | COMMERCIAL | R-CQMA-P34 | e0 | 70 °C | 34 | CERAMIC, METAL-SEALED COFIRED | QIP | QUIP34B,.4/.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | QUAD | 19.81 mm | 6.6 mm | 25.4 mm | DATA DEVICE CORP | QIP | DIP-34 | 34 | compliant | 8542.39.00.01 | |||||||||||
|
SD-145510FS-405L
Data Device Corporation
|
Check for Price | Active | 5 V | 35 V | 5 kHz | 2.5 rps | 5 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | 1 | 45 mA | 5.25 V | 4.75 V | HYBRID | MILITARY | R-CDFP-F34 | 125 °C | -55 °C | 34 | CERAMIC | DFP | FL34,.78 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 19.81 mm | 5.33 mm | 25.4 mm | DATA DEVICE CORP | MODULE | , | compliant | 8542.39.00.01 | ||||||||||||||
|
SD-145511DS-434L
Data Device Corporation
|
Check for Price | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | DATA DEVICE CORP | MODULE | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
SD-145511FS-462L
Data Device Corporation
|
Check for Price | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | DATA DEVICE CORP | MODULE | compliant |