Parametric results for: dac7742yc/250 under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dac7742yc250 Sorted By: Sample Rate
Select parts from the table below to compare.
Compare
Compare
DAC7742YC/250
Texas Instruments
$18.5487 Yes Yes Active 15 V 10 V -10 V 0.0046 % 16 200 kHz YES D/A CONVERTER COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY PARALLEL, WORD -15 V 1 5 µs 5 µs 6 mA INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm TEXAS INSTRUMENTS INC QFP LQFP-48 48 compliant EAR99 8542.39.00.01 Texas Instruments
DAC7742YC/250G4
Texas Instruments
$19.8230 Yes Obsolete 15 V 10 V -10 V 0.0046 % 16 YES D/A CONVERTER COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY PARALLEL, WORD -15 V 1 5 µs 3 µs 6 mA INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 7 mm 1.6 mm 7 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP48,.35SQ,20 48 compliant 8542.39.00.01