Parametric results for: 5962-8871902mxa under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59628871902mxa Sorted By: Number of Bits
Select parts from the table below to compare.
Compare
Compare
5962-8871902MXA
Analog Devices Inc
$614.4200 No No Not Recommended 15 V 13 V -13 V 0.0244 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -15 V 4 10 µs 19 mA BICMOS MILITARY R-CDIP-T28 Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm ANALOG DEVICES INC DIP SIDE BRAZED, CERAMIC, DIP-28 28 D-28-2 not_compliant 3A001.A.2.C 8542.39.00.01 Analog Devices
5962-8871902MXA
Defense Logistics Agency
Check for Price Active 15 V 13 V -13 V 0.0244 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -15 V 4 10 µs BICMOS MILITARY R-GDIP-T28 Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm DEFENSE LOGISTICS AGENCY CERAMIC, DIP-28 unknown