Filter Your Search
61 - 70 of 35,058 results
|
MCP47FVB01A0-E/ST
Microchip Technology Inc
|
$0.8910 | Yes | Active | 5.5 V | 5.46 V | 10 mV | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 500 µA | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
MCP47DA1T-A1E/OT
Microchip Technology Inc
|
$0.8910 | Yes | Active | 5.5 V | 3.667 V | 1.833 V | 1.0938 % | 6 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 200 µA | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | LSSOP, TSOP6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
MCP47FVB01A1T-E/ST
Microchip Technology Inc
|
$0.8910 | Yes | Active | 5.5 V | 5.46 V | 10 mV | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 500 µA | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
MCP47DA1T-A0E/LT
Microchip Technology Inc
|
$0.8910 | Yes | Active | 5.5 V | 3.667 V | 1.833 V | 1.0938 % | 6 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 200 µA | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP6,.08 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
MCP4706A0T-E/MAY
Microchip Technology Inc
|
$0.8947 | Yes | Active | 3 V | 5.46 V | 10 mV | 0.3543 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 400 µA | AUTOMOTIVE | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | HVSON | TSSOP6,.08 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 900 µm | 2 mm | MICROCHIP TECHNOLOGY INC | DFN-6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
DAC43401DSGRQ1
Texas Instruments
|
$0.8995 | Yes | Yes | Active | 18 V | 5.5 V | 0.3906 % | 8 | 22 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | LCC8,.08SQ,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | Texas Instruments | ||||||||||||
|
MCP47CMB01-E/MG
Microchip Technology Inc
|
$0.9052 | Active | 5.5 V | 5.5 V | 0.0391 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 16 µs | 620 µA | AUTOMOTIVE | S-PQCC-N16 | e3 | 125 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
DAC53401DSGR
Texas Instruments
|
$0.9179 | Yes | Yes | Active | 1.8 V | 5.5 V | 0.0977 % | 10 | 22 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 10 µs | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-11-14 | ||||||||||
|
MCP47CMB01-E/MF
Microchip Technology Inc
|
$0.9180 | Active | 5.5 V | 5.5 V | 0.0391 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 16 µs | 620 µA | AUTOMOTIVE | S-PDSO-N10 | e3 | 125 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
DAC101S101QCMK/NOPB
Texas Instruments
|
$0.9264 | Yes | Yes | Active | 3 V | 5.5 V | 0.2734 % | 10 | 1.8 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 7.5 µs | 8 µs | 332 µA | CMOS | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-6 | compliant | 8542.39.00.01 | Texas Instruments | SOT | 6 |