Parametric results for: ad7528 under Digital to Analog Converters

Filter Your Search

31 - 40 of 35,058 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP47CVB01-E/UN
Microchip Technology Inc
$0.7880 Buy Active 5.5 V 5.5 V 0.0391 % 8 YES D/A CONVERTER BINARY SERIAL 1 16 µs 620 µA AUTOMOTIVE S-PDSO-G8 e3 125 °C -40 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP, compliant EAR99 8542.39.00.01 Microchip
MCP47CVB01-E/MF
Microchip Technology Inc
$0.7880 Buy Active 5 V 0.0391 % 8 YES D/A CONVERTER BINARY SERIAL 1 16 µs 700 µA AUTOMOTIVE S-PDSO-N10 e3 125 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm MICROCHIP TECHNOLOGY INC HVSON, SOLCC10,.12,20 compliant EAR99 8542.39.00.01 Microchip 2018-09-26
DAC081C081CIMK/NOPB
Texas Instruments
$0.7931 Buy Yes Yes Active 3 V 5.5 V 0.2344 % 8 180 kHz YES D/A CONVERTER BINARY SERIAL 1 4.5 µs 4.5 µs 500 µA CMOS AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-6 compliant EAR99 8542.39.00.01 Texas Instruments SOT 6
MCP48CVD01-E/UN
Microchip Technology Inc
$0.7990 Buy Active 5.5 V 0.000390625 % 8 YES D/A CONVERTER BINARY SERIAL 1 4 µs 1.27 mA S-PDSO-G10 e3 125 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01
MCP48CVD01-E/MF
Microchip Technology Inc
$0.8043 Buy Active 5.5 V 0.000390625 % 8 YES D/A CONVERTER BINARY SERIAL 1 4 µs 1.27 mA S-PDSO-N10 e3 125 °C -40 °C 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01
MCP48CVD01-E/MG
Microchip Technology Inc
$0.8043 Buy Active 5.5 V 0.000390625 % 8 YES D/A CONVERTER BINARY SERIAL 1 4 µs 1.27 mA S-PQCC-N16 e3 125 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 900 µm 3 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01
DAC0800LCMX/NOPB
Texas Instruments
$0.8177 Buy Yes Yes Active 15 V 18 V -10 V 0.19 % 8 6.6 MHz YES D/A CONVERTER OFFSET BINARY PARALLEL, 8 BITS -15 V 1 150 ns 100 ns 3.8 mA BIPOLAR COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 9.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AC, SOIC-16 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 16
PCM1753DBQR
Texas Instruments
$0.8264 Buy Yes Yes Active 5 V 4.4 V 24 192 kHz YES D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL 1 21 mA CMOS COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SSOP-16 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 16
MAX5711EUT+T
Analog Devices Inc
$0.8270 Buy Yes Active 5 V 5.5 V 0.3906 % 10 YES D/A CONVERTER BINARY SERIAL 1 10 µs 4 µs 187 µA BICMOS INDUSTRIAL R-PDSO-G6 e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 1.45 mm 2.9 mm ANALOG DEVICES INC SOT-23, 6 PIN compliant Analog Devices 2001-11-20 6-SOT_23-N/A 6 6-SOT_23-N/A
MCP48CVB01-E/UN
Microchip Technology Inc
$0.8276 Buy Active 5.5 V 0.0391 % 8 YES D/A CONVERTER BINARY SERIAL 1 16 µs AUTOMOTIVE S-PDSO-G8 e3 125 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP, compliant EAR99 8542.39.00.01 Microchip