Parametric results for: AD7804BNZ under Digital to Analog Converters

Filter Your Search

11 - 20 of 35,058 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DAC101C085CIMMX/NOPB
Texas Instruments
$0.6594 Yes Yes Active 3 V 5.5 V 0.1953 % 10 180 kHz YES D/A CONVERTER BINARY SERIAL 1 6 µs 6 µs 152 µA CMOS AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC SSOP TSSOP, TSSOP8,.19 8 compliant 8542.39.00.01 Texas Instruments
DAC101S101CIMKX/NOPB
Texas Instruments
$0.6594 Yes Yes Active 3 V 5.5 V 0.2734 % 10 1.8 MHz YES D/A CONVERTER BINARY SERIAL 1 7.5 µs 8 µs 332 µA CMOS INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC SOT SOT-6 6 compliant 8542.39.00.01 Texas Instruments
DAC081C085CIMMX/NOPB
Texas Instruments
$0.7339 Yes Yes Active 3 V 5.5 V 0.2344 % 8 180 kHz YES D/A CONVERTER BINARY SERIAL 1 4.5 µs 4.5 µs 152 µA CMOS AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC SOIC VSSOP-8 8 compliant 8542.39.00.01 Texas Instruments
DAC081S101CIMKX/NOPB
Texas Instruments
$0.7400 Yes Yes Active 3 V 5.5 V 0.293 % 8 1.8 MHz YES D/A CONVERTER BINARY SERIAL 1 5 µs 3 µs 328 µA CMOS INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.6 mm 1.1 mm 2.9 mm TEXAS INSTRUMENTS INC SOT SOT-6 6 compliant 8542.39.00.01 Texas Instruments
DAC6571IDBVR
Texas Instruments
$0.7455 Yes Yes Active 3 V 5.5 V 0.1953 % 10 125 kHz YES D/A CONVERTER BINARY SERIAL 1 9 µs 9 µs 200 µA INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 6 PIN 6 compliant 8542.39.00.01 Texas Instruments EAR99
MCP47A1T-A1E/LT
Microchip Technology Inc
$0.7475 Yes Active 5 V 5.5 V 1.56 % 6 YES D/A CONVERTER BINARY 1 15 µs 220 µA AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC TSSOP, TSSOP6,.08 compliant 8542.31.00.01 Microchip EAR99
DAC53701DSGR
Texas Instruments
$0.7496 Yes Yes Active 1.8 V 5.5 V 0.097656 % 10 YES D/A CONVERTER BINARY SERIAL 1 10 µs 550 µA AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC WSON-8 compliant Texas Instruments
PCM1780DBQR
Texas Instruments
$0.7659 Yes Yes Active 5 V 4.29 V 24 192 kHz YES D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL 1 40 mA CMOS OTHER R-PDSO-G16 Not Qualified e4 1 85 °C -25 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
MCP4706A0T-E/CH
Microchip Technology Inc
$0.7759 Yes Active 3 V 5.46 V 10 mV 0.3543 % 8 YES D/A CONVERTER BINARY SERIAL 1 6 µs 400 µA AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.55 mm 1.45 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23 PLASTIC, SOT-23, 6 PIN 6 compliant 8542.39.00.01 Microchip EAR99
PCM1754DBQR
Texas Instruments
$0.7781 Yes Yes Active 5 V 4.4 V 24 192 kHz YES D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL 1 21 mA CMOS OTHER R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99