Filter Your Search
11 - 20 of 35,058 results
|
DAC101C081CIMKX/NOPB
Texas Instruments
|
$0.6594 | Yes | Yes | Active | 3 V | 5.5 V | 0.1953 % | 10 | 180 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 6 µs | 214 µA | CMOS | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | TSOP, TSOP6,.11,37 | 6 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
DAC101S101CIMKX/NOPB
Texas Instruments
|
$0.6594 | Yes | Yes | Active | 3 V | 5.5 V | 0.2734 % | 10 | 1.8 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 7.5 µs | 8 µs | 332 µA | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
DAC081C085CIMMX/NOPB
Texas Instruments
|
$0.7339 | Yes | Yes | Active | 3 V | 5.5 V | 0.2344 % | 8 | 180 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.5 µs | 4.5 µs | 152 µA | CMOS | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | SOIC | VSSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
DAC081S101CIMKX/NOPB
Texas Instruments
|
$0.7400 | Yes | Yes | Active | 3 V | 5.5 V | 0.293 % | 8 | 1.8 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 5 µs | 3 µs | 328 µA | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
DAC6571IDBVR
Texas Instruments
|
$0.7455 | Yes | Yes | Active | 3 V | 5.5 V | 0.1953 % | 10 | 125 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 9 µs | 9 µs | 200 µA | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||
|
MCP47A1T-A1E/LT
Microchip Technology Inc
|
$0.7475 | Yes | Active | 5 V | 5.5 V | 1.56 % | 6 | YES | D/A CONVERTER | BINARY | 1 | 15 µs | 220 µA | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP6,.08 | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||||
|
DAC53701DSGR
Texas Instruments
|
$0.7496 | Yes | Yes | Active | 1.8 V | 5.5 V | 0.097656 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 550 µA | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | Texas Instruments | ||||||||||||
|
PCM1780DBQR
Texas Instruments
|
$0.7659 | Yes | Yes | Active | 5 V | 4.29 V | 24 | 192 kHz | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 40 mA | CMOS | OTHER | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||
|
MCP4706A0T-E/CH
Microchip Technology Inc
|
$0.7759 | Yes | Active | 3 V | 5.46 V | 10 mV | 0.3543 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 400 µA | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 1.45 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 6 PIN | 6 | compliant | 8542.39.00.01 | Microchip | EAR99 | |||||||
|
PCM1754DBQR
Texas Instruments
|
$0.7781 | Yes | Yes | Active | 5 V | 4.4 V | 24 | 192 kHz | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 21 mA | CMOS | OTHER | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |