Filter Your Search
51 - 60 of 35,077 results
![]() |
MCP4901-E/MC
Microchip Technology Inc
|
$0.8462 | Yes | Yes | Active | 5 V | 4.096 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.5 µs | 350 µA | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | HVSON, SOLCC8,.12,20 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
DAC43701DSGT
Texas Instruments
|
$0.8502 | Yes | Yes | Active | 1.8 V | 5.5 V | 0.390625 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 12 µs | 550 µA | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | Texas Instruments | |||||||||||||
![]() |
DAC101C085CIMM/NOPB
Texas Instruments
|
$0.8502 | Yes | Yes | Active | 3 V | 5.5 V | 0.1953 % | 10 | 180 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 6 µs | 152 µA | CMOS | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
DAC5571IDBVR
Texas Instruments
|
$0.8548 | Yes | Yes | Active | 3 V | 5.5 V | 0.1953 % | 8 | 125 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 8 µs | 8 µs | 200 µA | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
AD5398ABCBZ-REEL7
Analog Devices Inc
|
$0.8568 | No | Yes | Active | 3 V | 5.5 V | 480 mV | 0.3906 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 250 µs | 1 mA | CMOS | OTHER | R-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -30 °C | 260 | NOT SPECIFIED | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.515 mm | 650 µm | 1.69 mm | ANALOG DEVICES INC | BGA | WLCSP-9 | 9 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | CB-9-1 | |||||
|
MCP4706A1T-E/MAY
Microchip Technology Inc
|
$0.8617 | Yes | Active | 3 V | 5.46 V | 10 mV | 0.3543 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 400 µA | AUTOMOTIVE | S-PDSO-N6 | e4 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | HVSON | TSSOP6,.08 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 900 µm | 2 mm | MICROCHIP TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
![]() |
MCP4706A2T-E/CH
Microchip Technology Inc
|
$0.8617 | Yes | Active | 3 V | 5.46 V | 10 mV | 0.3543 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 400 µA | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.55 mm | 1.45 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
![]() |
UDA1334ATS/N2,112
NXP Semiconductors
|
$0.8659 | Yes | Obsolete | 3 V | 24 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | LSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.5 mm | 5.2 mm | NXP SEMICONDUCTORS | SSOP1 | 4.40 MM, PLASTIC, MO-152, SOT-369-1, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | NXP | SOT369-1 | ||||||||||||
|
MCP47FEB02A0-E/ST
Microchip Technology Inc
|
$0.8660 | Yes | Active | 5 V | 5.46 V | 10 mV | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 700 µA | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
![]() |
DAC101C081CIMKX/NOPB
Texas Instruments
|
$0.8694 | Yes | Yes | Active | 3 V | 5.5 V | 0.1953 % | 10 | 180 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 6 µs | 6 µs | 214 µA | CMOS | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | TSOP, TSOP6,.11,37 | 6 | compliant | 8542.39.00.01 | Texas Instruments |