Filter Your Search
1 - 9 of 9 results
|
AD5290YRMZ100
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | DEVICE SUPPORTS DUAL SUPPLY OPERATION | 50 Hz | -15 V | 1 | 30 % | 15 V | -10 V | CMOS | 35 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | COMMERCIAL | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 10 | unknown | |||||||
|
AD5290YRMZ100-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | DEVICE SUPPORTS DUAL SUPPLY OPERATION | 50 Hz | -15 V | 1 | 30 % | 15 V | -10 V | CMOS | 35 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | COMMERCIAL | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 10 | unknown | |||||||
|
AD5290YRMZ10-R7
Analog Devices Inc
|
$4.6856 | No | Yes | Active | 15 V | 256 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | DEVICE SUPPORTS DUAL SUPPLY OPERATION | 470 Hz | -15 V | 1 | 30 % | 15 V | -10 V | CMOS | 35 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | compliant | RM-10 | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5290YRMZ100
Analog Devices Inc
|
$4.1890 | No | Yes | Active | 15 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | DEVICE SUPPORTS DUAL SUPPLY OPERATION | 50 Hz | -15 V | 1 | 30 % | 15 V | -10 V | CMOS | 35 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | compliant | RM-10 | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5290YRMZ10
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 256 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | CAN ALSO OPERATE FROM 4.5V TO 33V SINGLE SUPPLY | 470 Hz | -15 V | 1 | 30 % | 15 V | -10 V | CMOS | 35 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | COMMERCIAL | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 10 | unknown | |||||||
|
AD5290YRMZ10
Analog Devices Inc
|
$4.2250 | No | Yes | Active | 15 V | 256 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | CAN ALSO OPERATE FROM 4.5V TO 33V SINGLE SUPPLY | 470 Hz | -15 V | 1 | 30 % | 15 V | -10 V | CMOS | 35 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | compliant | RM-10 | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5290YRMZ100-R7
Analog Devices Inc
|
$4.1992 | No | Yes | Active | 15 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | DEVICE SUPPORTS DUAL SUPPLY OPERATION | 50 Hz | -15 V | 1 | 30 % | 15 V | -10 V | CMOS | 35 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | compliant | RM-10 | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD5290YRMZ10-RL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 256 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 525 Hz | -5 V | 1 | 30 % | 5 V | -5 V | CMOS | 35 ppm/°C | INDUSTRIAL | S-PDSO-G10 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-187-BA, MSOP-10 | 10 | unknown | 8542.39.00.01 | |||||||||
|
AD5290YRMZ100-RL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 256 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 60 Hz | -5 V | 1 | 30 % | 5 V | -5 V | CMOS | 35 ppm/°C | INDUSTRIAL | S-PDSO-G10 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | LEAD FREE, MO-187-BA, MSOP-10 | 10 | unknown | 8542.39.00.01 |