Parametric results for: X9314WS under Digital Potentiometers

Filter Your Search

21 - 30 of 18,227 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP4142-503E/SN
Microchip Technology Inc
$0.5672 Yes Yes Active 5 V 129 YES 50 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 200 Hz 1 20 % 5 V 1 mA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Microchip
MCP4542-502E/MS
Microchip Technology Inc
$0.5672 Yes Yes Active 2.7 V 129 YES 5 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER NON-VOLATILE MEMORY 2 kHz 1 20 % 5.5 V 600 µA CMOS 150 ppm/°C AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.39.00.01 Microchip
MCP4017T-502E/LT
Microchip Technology Inc
$0.5682 Yes Yes Active 5 V 128 YES 5 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 2 kHz 1 20 % 5.5 V 600 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC SOIC LEAD FREE, PLASTIC, SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Microchip
MCP4017T-503E/LT
Microchip Technology Inc
$0.5696 Yes Yes Active 5 V 128 YES 50 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 260 Hz 1 20 % 5.5 V 600 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC SOIC LEAD FREE, PLASTIC, SC-70, 6 PIN 6 compliant EAR99 8542.39.00.01 Microchip
MCP4019T-103E/LT
Microchip Technology Inc
$0.5726 Yes Yes Active 5 V 128 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 1 kHz 1 20 % 5.5 V 600 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC SOIC LEAD FREE, PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Microchip
MCP4013T-103E/CH
Microchip Technology Inc
$0.5730 Yes Yes Active 5 V 64 YES 10 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 1 kHz 1 20 % 5 V 450 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 1.45 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOT-23 LSSOP, TSOP6,.11,37 6 compliant 8542.39.00.01 Microchip
MCP4011-202E/MS
Microchip Technology Inc
$0.5748 Yes Yes Active 5 V 64 YES 2.1 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 4 kHz 1 20 % 5 V 450 µA CMOS 150 ppm/°C AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.39.00.01 Microchip
MCP4014T-202E/OT
Microchip Technology Inc
$0.5748 Yes Yes Active 5 V 64 YES 2.1 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 4 kHz 1 20 % 5 V 450 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.625 mm 1.45 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Microchip
MCP40D19T-103E/LT
Microchip Technology Inc
$0.5748 Yes Yes Active 2.7 V 128 YES 10 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 1 kHz 1 20 % 5.5 V 80 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC SOIC TSSOP, TSSOP5/6,.08 5 compliant EAR99 8542.39.00.01 Microchip
MCP4019T-104E/LT
Microchip Technology Inc
$0.5748 Yes Yes Active 5 V 128 YES 100 kΩ 2-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 100 Hz 1 20 % 5.5 V 600 µA CMOS 150 ppm/°C AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.25 mm 1.1 mm 2 mm MICROCHIP TECHNOLOGY INC SOIC TSSOP, TSSOP5/6,.08 5 compliant EAR99 8542.39.00.01 Microchip